• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Terra 2427W LCD EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, USB C® VA LCD

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Terra 2427W LCD

  • Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): E (A - G)
  • Interfaces: HDMI™, DisplayPort, USB C®;Blue light reduction, Flicker-free technology, Kensington lock, Tiltable, Height adjustable, Built-in speakers, Swivelling, VESA Mount 100 x 100 mm, AMD FreeSync 2

Technical specifications

Product type

LCD

Resolution (max.)

1920 x 1080 p

Screen size diagonal (cm)

60.5 cm

Screen size diagonal (inches)

23.8 inch

Screen size diagonal (inches)

24 inch

Image format

16:9

Panel technology

VA LCD

Touchscreen (display)

No

Frame rate

100 Hz

Response time

5 ms

Brightness

250 cd/m²

Contrast ratio (dyn)

80000000 : 1

Static contrast ratio

80000000 : 1

Dot pitch

0.275 mm

Factory colour

Black

Interfaces

HDMI™

DisplayPort

USB C®

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of USB 3.0 ports

1 x

Features

Blue light reduction

Flicker-free technology

Kensington lock

Tiltable

Height adjustable

Built-in speakers

Swivelling

VESA Mount 100 x 100 mm

AMD FreeSync 2

Audio power (max.)

2 W

Inclination

-5/+20

Adjustable height

120 mm

Swivel angle

45°

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Screen coating

Matt

Anti-glare

Adaptive-sync technology

AMD FreeSync

Width

538 mm

Height

489 mm

Depth

229 mm

Weight

4 kg

Power supply (details)

100 - 240 V

Dim

(W x H x D) 538 x 489 x 229 mm

Screen size/position settings

Height

Tilt

Pivoting

Display size

24 inch - 29 inch

Display type

LED backlit

Range of uses

Office

Home

Display resolution mode

Full HD

Wall mounting option

100 x 100 mm VESA standard

E (A - G)

Display

60.5 cm (23.8 inch)

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

60.5 cm

17 kWh/year

Power consumption (off)

0.3 W

Power consumption (ON)

17 W

UKCA

yes

Anti-glare screen

yes

Weight (without stand)

2.5 kg

Width (without stand)

538 mm

Cable lock slot

yes

VESA mounting

yes

Height adjustment

yes

Built-in speaker(s)

yes

Pivot

no

Display brightness (peak)

250 cd/m²

Flicker-free technology

yes

Energy consumption (SDR) per 1000 hours

17 kWh

HDMI

yes

HDCP

yes

Swivelling

yes

Plug and Play

yes

Tilt adjustment

yes

Documents & Downloads

Datasheet

Datasheet 3412308 Terra 2427W LCD EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, USB C® VA LCD

User & Safety Instructions

User & Safety Instructions 3412308 Terra 2427W LCD EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, USB C® VA LCD

Description

The especially flat design of the Terra LCD/LED 2427W HA makes the display a visual highlight at every workstation. The VA-panel offers the user a high color fidelity, excellent contrast values and wide viewing angle.

Due to the frameless panel there are very small side edges. This gives the display an especially slim and innovative design and minimizes the distance between the desktops in multi-screen mode.

The flicker-free LED-background lighting provides for lowest power consumption with high brightness as well as for a uniform illumination. For a fatigue-free working the display possesses a blue-light filter, which reduces the color spectrum in the range of 415 to 455 nanometers and relieves the eyes. Through the overdrive technology, 100 Hz picture repetition rate and AMD FreeSync™ videos or games are shown especially smoothly.

The USB-C port extends the connection possibilities by a direct connection to notebooks, tablets or PCs, if their USB-C interfaces support the video and audio transmission.

The anti-glare display surface, the easy-care matte black casing, the admission for theft protection as well as the integrated, digitally controlled loudspeaker are further features. Furthermore, the device can be operated at up to three signal sources simultaneously (1x HDMI, 1x DisplayPort, 1x USB-C), between which can be switched with a simple key combination on the display.

The multi-functional pedestal with height adjustment, adjustable inclination and horizontal swivel function permits a fast, ergonomic adjustment at the work place. Alternatively, the device with its VESA fixture can be mounted on various wall, table or ceiling brackets.

This text is machine translated.

Features

  • Frameless design
  • VA-panel technology
  • 100 Hz picture repetition rate
  • AMD FreeSync™
  • USB-C port for audio and video transfer
  • Flicker-free LED backlight
  • Permanent hardware Low blue light (no setting necessary, no color bar)
  • External power supply (12V±5%, 2.5A, 5.5/2.5mm hollow plug)
  • May be used in medical applications (MPG)
  • Combined operation possible (1x USB-C, 1x HDMI, 1x DisplayPort, switch-over via key combination)
  • Multi-functional pedestal with height adjustment (120 mm), inclination (-5° to 20°) and horizontal swivel function (45° left + 45° right)

Scope of delivery

  • Cable
  • Quick guide.

Hints

HDMI is a registered trademark of HDMI Licensing, LLC.

More interesting products

(*All information is plus legal VAT)