
Terra 2727W LCD EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, Headphone input, USB C® IPS
Highlights & Details
Terra 2727W LCD
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, DisplayPort, Headphone input, USB C®;Blue light reduction, Flicker-free technology, Kensington lock, Tiltable, Built-in speakers, VESA Mount 100 x 100 mm, Headphone jack, Height adjustable, Swivelling
Technical specifications
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
5 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
80000000 : 1
- Dot pitch
0.311 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
Headphone input
USB C®
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB 3.0 ports
1 x
- Features
Blue light reduction
Flicker-free technology
Kensington lock
Tiltable
Built-in speakers
VESA Mount 100 x 100 mm
Headphone jack
Height adjustable
Swivelling
- Audio power (max.)
2 W
- Inclination
-5/+20
- Adjustable height
120 mm
- Swivel angle
45°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Matt
Anti-glare
- Adaptive-sync technology
AMD FreeSync
- Width
613 mm
- Height
451 mm
- Depth
216 mm
- Weight
5 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 613 x 451 x 216 mm
- Screen size/position settings
Tilt
Height
Pivoting
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Range of uses
Office
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
20 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
20 W
- UKCA
yes
- Width (without stand)
613 mm
- Cable lock slot
yes
- VESA mounting
yes
- DDC/CI
yes
- Height adjustment
yes
- Built-in speaker(s)
yes
- Pivot
no
- Flicker-free technology
yes
- Energy consumption (SDR) per 1000 hours
20 kWh
- HDMI
yes
- HDCP
yes
- Swivelling
yes
- Plug and Play
yes
- Tilt adjustment
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3412319 Terra 2727W LCD EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, Headphone input, USB C® IPS
Description
Due to the frameless panel there are very small side edges. This gives the display an especially slim and innovative design and minimizes the distance between the desktops in multi-screen mode.
The flicker-free LED-background lighting provides for lowest power consumption with high brightness as well as for a uniform illumination. For a fatigue-free working the display possesses a blue-light filter, which reduces the color spectrum in the range of 415 to 455 nanometers and relieves the eyes. Through the overdrive technology, 100 Hz picture repetition rate and AMD FreeSync, videos or games are displayed very smoothly.
The USB-C port extends the connection possibilities by a direct connection to notebooks, tablets or PCs, if their USB-C interfaces support the video and audio transmission.
The anti-glare display surface, the easy-care matte black casing, the admission for theft protection as well as the integrated, digitally controlled loudspeaker are further features. Furthermore, the device can be operated at up to three signal sources simultaneously (1x HDMI, 1x DisplayPort, 1x USB-C), between which can be switched with a simple key combination on the display.
The multi-functional pedestal with height adjustment, adjustable inclination and horizontal swivel function permits a fast, ergonomic adjustment at the work place. Alternatively, the device with its VESA fixture can be mounted on various wall, table or ceiling brackets.
This text is machine translated.
Features
- Frameless design
- VA-panel technology
- 100 Hz picture repetition rate
- AMD FreeSync™
- USB-C port for audio and video transfer
- Flicker-free LED backlight
- Permanent hardware Low blue light (no setting necessary, no color bar)
- External power supply (12V±5%, 2.5A, 5.5/2.5mm hollow plug)
- May be used in medical applications (MPG)
- Combined operation possible (1x USB-C, 1x HDMI, 1x DisplayPort, switch-over via key combination)
- Multi-functional pedestal with height adjustment (120 mm), inclination (-5° to 20°) and horizontal swivel function (45° left + 45° right)
Scope of delivery
- Cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































