
Terra 2427W LCD EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, Headphone input, USB C® IP
Highlights & Details
Terra 2427W LCD
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, DisplayPort, Headphone input, USB C®;Blue light reduction, Flicker-free technology, Kensington lock, Tiltable, Built-in speakers, VESA Mount 100 x 100 mm, Headphone jack, Swivelling
Technical specifications
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60.5 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
5 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
80000000 : 1
- Dot pitch
0.275 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
Headphone input
USB C®
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB 3.0 ports
1 x
- Features
Blue light reduction
Flicker-free technology
Kensington lock
Tiltable
Built-in speakers
VESA Mount 100 x 100 mm
Headphone jack
Swivelling
- Audio power (max.)
2 W
- Inclination
-5/+20
- Adjustable height
120 mm
- Swivel angle
45°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Matt
Anti-glare
- Adaptive-sync technology
AMD FreeSync
- Width
538 mm
- Height
409 mm
- Depth
189 mm
- Weight
2.8 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 538 x 409 x 189 mm
- Screen size/position settings
Tilt
Height
Pivoting
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Range of uses
Office
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
17 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
17 W
- UKCA
yes
- Anti-glare screen
yes
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
2.5 kg
- Width (without stand)
538 mm
- Cable lock slot
yes
- VESA mounting
yes
- DDC/CI
yes
- Height adjustment
no
- Built-in USB hub
no
- Headphone outputs
1
- DC-in jack
yes
- Built-in speaker(s)
yes
- USB Type-C DisplayPort Alternate Mode
yes
- PC Audio in
yes
- Power adapter included
yes
- Low Blue Light technology
yes
- Frameless design
yes
- Energy consumption (HDR) per 1000 hours
17 kWh
- Illuminated stand
yes
- HDMI
yes
- HDCP
yes
- Plug and Play
yes
- Built-in camera
no
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3412318 Terra 2427W LCD EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, Headphone input, USB C® IP
Description
Frameless 23.8" Slim Design Display with Full HD resolution with VA panel technology
Now with USB-C connection, hardware-low Bluelight and 100Hz video playback
The especially flat design of the Terra LCD/LED 2427W makes the display an optical highlight at every work place. The VA-panel offers the user a high color fidelity, excellent contrast values and wide viewing angle.
Due to the frameless panel there are very small side edges. This gives the display an especially slim and innovative design and minimizes the distance between the desktops in multi-screen mode.
The flicker-free LED-background lighting provides for lowest power consumption with high brightness as well as for a uniform illumination. For a fatigue-free working the display possesses a blue-light filter, which reduces the color spectrum in the range of 415 to 455 nanometers and relieves the eyes. With the overdrive technology and 100 Hz picture repetition rate, videos or games are displayed very smoothly.
The USB-C port extends the connection possibilities by a direct connection to notebooks, tablets or PCs, if their USB-C interfaces support the video and audio transmission.
The anti-glare display surface, the easy-care matte black casing, the admission for theft protection as well as the integrated, digitally controlled loudspeaker are further features. Furthermore, the device can be operated at up to three signal sources simultaneously (1x HDMI, 1x DisplayPort, 1x USB-C), between which can be switched with a simple key combination on the display.
The VESA mount allows optimum positioning on various wall, table or ceiling brackets.
This text is machine translated.
Features
- Frameless design
- VA-panel technology
- 100 Hz picture repetition rate
- AMD FreeSync™
- USB-C port for audio and video transfer
- Flicker-free LED backlight
- Permanent hardware Low blue light (no setting necessary, no color bar)
- External power supply (12V±5%, 2.5A, 5.5/2.5mm hollow plug)
- May be used in medical applications (MPG)
- Combined operation possible (1x USB-C, 1x HDMI, 1x DisplayPort, switch-over via key combination)
- Multi-functional pedestal with height adjustment (120 mm), inclination (-5° to 20°) and horizontal swivel function (45° left + 45° right)
Scope of delivery
- Cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































