• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Terratec CONNECT C2 3 ports USB hub + built-in Ethernet piort Grey

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB-C® adapter with Gigabit LAN and USB 3.0 hub

  • Extends your netbook by three USB ports and a Giga-bit LAN connection
  • 10/100/1000 Mbit Giga-bit LAN
  • 3 USB 3.0 ports: Up to 5 Gbps, backward compatible with BC 1.2 fast charging technology
  • compatible with Mac OS X v10.8, Windows 10 and Google Chromebook
  • This text is machine translated.

Technical specifications

Product type

USB hub

Cable specs

USB 3.2 1st Gen

Transfer rate (max.)

5 GBit/s

Port

3 ports

Interfaces (output)

USB type A

RJ45

No. of outputs

3 x

Cable length

0 mm

Used at

External

Distributor/switch features

+ built-in Ethernet piort

Factory colour

Grey

Weight

0.11

Version

Adapter

Type A

USB 3.2 1st Gen port C (USB 3.0)

Ethernet extension connector

Type B

USB-C® plug

Screen size diagonal (inches)

24 inch

No. of A connectors

1 x

No. of B connections

1 x

Cable use

USB 3.2 1st Gen (USB 3.0)

Connection type

USB-C®

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2304946 Terratec CONNECT C2 3 ports USB hub + built-in Ethernet piort Grey

User & Safety Instructions

User & Safety Instructions 2304946 Terratec CONNECT C2 3 ports USB hub + built-in Ethernet piort Grey

Description

System requirements

  • OS X
  • Windows 10
  • Google Chrome OS.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.89€ 49.49*

What kind of USB hubs, multi-port splitters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)