• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa Insect Stop 55804-00000-00 Aluminium fly screen (W x H) 1.14 m x 1.60 m Anthracite 1 pc(s)

Eco
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

tesa telescopic aluminum insect protection pleated - Insect screen roll for roof windows - easy installation without drilling thanks to the practical tesa power strips technology

  • The innovative insect protection for roof windows: Perfectly adjustable telescopic profiles made of aluminum significantly simplify the installation compared to conventional devicesTime-saving, uncomplicated mounting with tesa Powerstrips®: The smart adhesive technology enables a mounting by reliable and clean bonding - without drilling, screws or dowelsAttractive appearance: The side profiles as well as the pleated cassette are kept in neutral, elegant white - the mosquito protection fits into every facilityComfortable length adjustment: The telescopic side profiles can be continuously adjusted between 92 and 115 cm - thus no need to tie and use toolsCan be shortened effortlessly in width: The pleated fabric can be cut to dimensions between 75 cm and 90 cm, a cutter is especially included - even the cassette can be moved telescopically
  • Blue Angel Logo, environmental label with a stylised figure and laurel wreath. Text: 'Blue Angel, The Environmental Label'. Website: www.blauer-engel.de/uz34.

Technical specifications

Product type

Aluminium fly screen

Suitable for

Inside

Use

Horsefly

Fly

Midget

Beetle

Cockroach

Mosquito

Moth

Gnat

Cockroach

Cranefly

Spider

Wasp

Show more
Dim

(W x H) 1.14 m x 1.60 m

Factory colour

Anthracite

Width

1.14 m

Height

1.60 m

Weight

1.682

Content

1 pc(s)

UKCA

yes

Eco badge reference

Blauer Engel DE-UZ 34

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2793797 tesa Insect Stop 55804-00000-00 Aluminium fly screen (W x H) 1.14 m x 1.60 m Anthracite 1 pc(s)

Description

Specially developed for roof windows - the telescopic tesa aluminum insect-protection pleated. Flying, spiders and other insects are prevented from penetrating. The protection is suitable for most windows in roof slopes. Conventional insect shutters require a tightening to adjust to the dimensions of the window. This is different here. Because with this fly protection telescopic aluminum profiles facilitate the mounting considerably. Lengths between 92 and 115 cm can be set in this way. Even the width can be adjusted effortlessly according to individual requirements, because the pleated fabric can be shortened easily with the help of the accompanying cutter. Blows between 75 cm and 90 cm are thereby possible. The cassette can also be moved telescopic and adjusted to the required width. As the installation takes place completely drill-free with the help of tesa power strips (a sturdy base is required for this), one saves an additional lot of time. There is no need to use tools. But the window pleat is not only impressive thanks to its convenient mounting - the look is also right. Elegant white fits in almost every interior. Technical note: Only mountable on flat roof slopes: No window sill must be installed, no roof slants must be at an angle.tesa - more than one adhesive tapetesa is one of the world's leading manufacturers of adhesive tapes and adhesive system solutions and stands for high quality products. For over 125 years, the German company has been developing solutions for a wide range of applications in the office, house and garden as well as for the automotive and electronics industries. Private homes tesa offers several hundred solutions in the field of fastening, assembly, packaging, renovation, repair, Isolate or protect against insects, dust and draft.

This text is machine translated.

Scope of delivery

  • Insect repeller incl. Power strips and operating instructions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)