
Number
Total (1 m = € 0.13)
€ 6.49
incl. VAT
Only 4 Piece(s) available
Highlights & Details
tesa® 4306 Profi PLUS Paintrepp - Paintbrush tape for clean and flat color edges
- Comfortable and fast masking
- Very good initial adhesive strength
- Tear-resistant and easily expandable painting tape
- Easy, quick and clean to remove
- Accurate results for all painting work
Technical specifications
- Product type
Masking tape
- Adhesive tape features
UV-resistant
Suitable for indoor/outdoor use
- Length
50 m
- Width
19 mm
- Thickness
0.095 mm
- Breakout force
37 N/10 mm
- Factory colour
Beige
- Adhesive type
Natural rubber
- Carrier material
Washi
- Series
tesakrepp®
- Type
PREMIUM
- Content
1 pc(s)
- Dim
(L x W x H) 50 m x 19 mm x 50 m
- Height
50 m
- Material (details)
Natural rubber
- Material thickness
95 µm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2349787 tesa PREMIUM 04306-00042-02 Masking tape tesakrepp® Beige (L x W) 50 m x 19 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2349787 tesa PREMIUM 04306-00042-02 Masking tape tesakrepp® Beige (L x W) 50 m x 19 mm 1 pc(s)
Description
tesa® 4306 Profi PLUS Malerkrepp consists of a soft, tear-resistant and flat special paper carrier, equipped with a modern, solvent-free natural rubber adhesive compound, which has a particularly balanced adhesion. The masking tape is characterized by flat and clean color edges without color undertones, particularly easy processing, by good repositionable and easy removal. It is excellently suitable for all painting applications in the interior, with a gluing time of 14 days, at short notice also in the outdoor area max. up to 3 days.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 27.97*
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































