• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa STANDARD 04348-00019-03 Masking tape tesakrepp® Beige (L x W) 50 m x 50 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

140 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.11)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tesakrepp® 4348 - Painting tape for standard painting work indoors

  • Indoor (up to 7 days)
  • Easy painting
  • Smooth surfaces
  • Manufacture of light masking masks
  • Tear by hand, good color adhesion

Technical specifications

Product type

Masking tape

Adhesive tape features

No-residue

Manual pull and tear

Length

50 m

Width

50 mm

Thickness

0.14 mm

Breakout force

36 N/10 mm

Factory colour

Beige

Adhesive type

Natural rubber

Carrier material

Paper, light creping

Series

tesakrepp®

Type

STANDARD

Content

1 pc(s)

Dim

(L x W x H) 50 m x 50 mm x 50 m

Height

50 m

Material (details)

Natural rubber

Material thickness

140 µm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2349786 tesa STANDARD 04348-00019-03 Masking tape tesakrepp® Beige (L x W) 50 m x 50 mm 1 pc(s)

Description

The high-quality painter tape tesakrepp® 4348 is suitable for painting indoors and can be used with almost all paints. Thanks to the superior tesa® adhesive technology it has an optimally balanced adhesion and can be removed again after application without any problem. The soft-touch painter's tape consists of a slightly creped paper carrier, which is fitted with a adhesive compound made of natural rubber. It is easy to process, easy to tear by hand and is a reliable basis for good work results.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)