• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa PREMIUM 04306-00045-02 Masking tape tesakrepp® Beige (L x W) 50 m x 38 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 0.24)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa® 4306 Profi PLUS Paintrepp - Paintbrush tape for clean and flat color edges

  • Comfortable and fast masking
  • Very good initial adhesive strength
  • Tear-resistant and easily expandable painting tape
  • Easy, quick and clean to remove
  • Accurate results for all painting work

Technical specifications

Product type

Masking tape

Adhesive tape features

UV-resistant

Suitable for indoor/outdoor use

Length

50 m

Width

38 mm

Thickness

0.095 mm

Breakout force

37 N/10 mm

Factory colour

Beige

Adhesive type

Natural rubber

Carrier material

Washi

Series

tesakrepp®

Type

PREMIUM

Content

1 pc(s)

Dim

(L x W x H) 50 m x 38 mm x 50 m

Height

50 m

Material (details)

Natural rubber

Material thickness

95 µm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2349790 tesa PREMIUM 04306-00045-02 Masking tape tesakrepp® Beige (L x W) 50 m x 38 mm 1 pc(s)

Description

tesa® 4306 Profi PLUS Malerkrepp consists of a soft, tear-resistant and flat special paper carrier, equipped with a modern, solvent-free natural rubber adhesive compound, which has a particularly balanced adhesion. The masking tape is characterized by flat and clean color edges without color undertones, particularly easy processing, by good repositionable and easy removal. It is excellently suitable for all painting applications in the interior, with a gluing time of 14 days, at short notice also in the outdoor area max. up to 3 days.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)