• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Test disconnect terminal block SRTK 6 3029952 Phoenix Contact

Image similar
Packaging type
Piece
Product type
N terminal
Connection
Pull spring
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
10 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.58 / piece)
€ 579.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Test disconnect terminal block SRTK 6

  • SRTK 6

Technical specifications

Packaging type

Piece

Product type

N terminal

Connection

Pull spring

Cross section (flexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.2 mm²

Cross section (inflexible) (max.)

10 mm²

AWG (min.)

24

AWG max.

10

Clamp width

8.2 mm

No. of rows

1

Number of pins

2

Factory colour

Grey

Nominal current

41 A

Nominal current - rounded value

41 A

Nominal voltage

400 V

Stripping length (max.)

12 mm

Manufacturer part #

3029952

Content

50 pc(s)

Industrial packaging

Yes

Type

SRTK 6

Dim

(L x W x H) 113 x 8.2 x 49 mm

Width

8.2 mm

Height

49 mm

Length

113 mm

Contamination level

3

Flammability rating

V0

Insulation material

PA

Insulation

PA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 566240 Test disconnect terminal block SRTK 6 3029952 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 566240 Test disconnect terminal block SRTK 6 3029952 Phoenix Contact

Description

Test disconnect terminal block, Connection method: Spring-cage connection, Cross section: 0.2 mm² -10 mm² , AWG: 24 - 10, Width: 8.2 mm, Color: gray

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)