• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Testboy 96613000 Testboy Mini Worklight Work light 542 lm

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Testboy TV 5300 four-channel thermometer

  • Rechargeable via USB-C.
  • Robust housing
  • With 6 bits. Bit set, screw key function
  • Bottle opener and emergency mandrel

Technical specifications

  • Adjustable brightness 50% and 100%
  • Adjustable color temperature warm and cold
  • Hazard warning light function Red permanent light and blinking light
  • Suspension / mounting Tripod and carabine mounting
  • Lighting duration 1 hour
  • Battery level indicator
  • Rechargeable via USB-C.
Dim

(L x W x H) 83 x 45 x 33 mm

Product type

Work light

Work light features

Incl. battery

Weight

48

Luminous flux

542 lm

Width

45 mm

Height

33 mm

Length

83 mm

n.rel.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3411546 Testboy 96613000 Testboy Mini Worklight Work light 542 lm

User & Safety Instructions

User & Safety Instructions 3411546 Testboy 96613000 Testboy Mini Worklight Work light 542 lm

Description


Testboy TV 5300 four-channel thermometer

Display LCD with background lighting
Measurement range -200 – 1372 °C, -328 – 2501 °F
Accuracy less than 100 °C +-1 °C (+-1 °F)
Greater than 100 °C +-2 °C (+-3.6 °F)
Resolution lower than 1000 °C 1 °C/ °F/K
Exceeds 1000 °C 0.1 °C/ °F/K
Possible to connect 4x K-type
Data Hold Yes
Min Max AVG YES
Temperature unit switch able °C °F
Auto Power Off Yes, 10 min.
Dimensions 200 x 85 x 38 mm
Weight 275 g
Power supply 1 x 9 V Block

This text is machine translated.

Scope of delivery

  • Includes 2 temperature sensors
  • 2 clamp sensors
  • Bag

What kind of Inspection Lights are you looking for?

More interesting products

(*All information is plus legal VAT)