• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Testboy Azubi-Aktion Handheld multimeter Digital incl. voltmeter CAT III 600 V

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 259.00 / piece)
€ 259.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Azubi-Aktion

  • CAT III 600 V

Technical specifications

Voltage reading range DC (min.)

200 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

600 V

V AC reading range (min.)

2 V

V AC reading range (max.)

600 V

Amperage reading range DC (min.)

2 mA

A DC reading range (max.)

10 A

A AC reading range (min.)

2 mA

Amperage reading range AC (max.)

10 A

Reading range - resistance

20 MΩ

Reading range - capacity

20 µF

Frequency reading range

0 -20 kHz

Temperature

-20 °C - + 1000 °C

Basic accuracy

5 %

Power supply (details)

9 V PP3 battery

Height

38 mm

Width

89 mm

Length

200 mm

Weight

100 g

Manufacturer's standards (no certificate)

Reading category

CAT III 600 V

Current reading

AC/DC

Type

Azubi-Aktion

Display

Digital

Dim

(L x W x H) 200 x 89 x 38 mm

Features

incl. voltmeter

Documents & Downloads

Datasheet

Datasheet 2372953 Testboy Azubi-Aktion Handheld multimeter Digital incl. voltmeter CAT III 600 V

User & Safety Instructions

User & Safety Instructions 2372953 Testboy Azubi-Aktion Handheld multimeter Digital incl. voltmeter CAT III 600 V

Description


Multimeter Testboy 313

The Testboy 313 is especially safe in use. Thanks to the automatic measuring range protection, it is impossible to operate the device incorrectly. In addition, the digital multimeter has an easy-to-read LC display with background lighting.

TESTBOY 40 PLUS

The Testboy 40 Plus impresses through its user-friendly design and a robust housing, which guarantees a long operational readiness. The voltage tester reliably indicates direct and alternating voltages in the range of 6 to 400 V. In addition, the electronics enables the phase search against the protective conductor.

This text is machine translated.

Features

  • TESTBOY 40 PLUS
  • Display: Optical, 8 LEDs
  • Overvoltage category: CAT III 400 V
  • VOLTAGE RANGE: 6 - 400 V AC/DC
  • Polarity: Yes (+,- LED)
  • Housing: High-quality plastic with rubberized grip area
  • Dimensions 120 x 60 x 30 mm
  • Weight: 100 g
  • Color: Red/black
  • TEST AVIT SCHUKI 1A
  • Display: Optical, LED
  • Operating voltage 230 V/50 Hz.
  • FI – Test: By means of test button
  • Nominal residual current 30 mA
  • Protection class IP 40
  • Over-voltage category: CAT II 300 V
  • Standards: IEC/EN 61010-1 (DIN VDE 0411)
  • Dimensions 60 x 60 mm
  • Weight 40 g
  • Scope of delivery: Incl. operating instructions

Scope of delivery

  • Incl. test leads
  • Bag
  • K-type sensor
  • Incl. 9V block battery

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 273.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)