• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Testboy TV 610 Laser range finder 60 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Testboy TV 610 laser range finder

  • Reading range 0.05 m - 60 m
  • Accuracy ± 1.5 mm

Technical specifications

  • Resolution 1 mm
  • Languages Warning labels: German, English
Product type

Laser range finder

Type

TV 610

Min. reading range

0.05 m

Max. reading range

60 m

Accuracy ±

1.5 mm

Functions

Non-stop reading

Addition and substraction

Area calculator

Volume calculator

Power supply (details)

2 x size AAA batteries

Weight

100 g

Laser category

2

Dim

(L x W x H) 124 x 49 x 27 mm

Width

49 mm

Height

27 mm

Length

124 mm

Type

TV 610

Documents & Downloads

Datasheet

Datasheet 2885791 Testboy TV 610 Laser range finder 60 m

User & Safety Instructions

User & Safety Instructions 2885791 Testboy TV 610 Laser range finder 60 m

Description

The old and unmanageable Folding level of activity gets a new friend to the side with the modern Testboy TV 610 laser distance measurer. It reliably measures distances up to 60 m and allows addition and subtraction. In addition, volume, area and Pythagoras calculations are possible as well as the determination of the height using the indirect measurement method. It is equipped with an easy to read LCD with background lighting and a bubble level. When not in use, it switches off automatically to save battery power.

This text is machine translated.

Features

  • Range of up to 60 m
  • Reading accuracy ± 1.5 mm
  • Calculation of volumes and surfaces
  • Addition and subtraction of readings
  • Pythagoras function
  • Indirect measurement with two-point or three-point measurement
  • Min- /max value memory
  • Selectable reference point
  • Angle of attack for measuring from corners
  • Measured value memory for the last 20 measured values
  • LCD with background lighting
  • Auto Power Off function
  • IEC/EN 61010-1 (DIN VDE 0411)

Scope of delivery

  • Bag

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 113.98*

What kind of Laser Rangefinders & Ultrasonic Distance Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)