• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 826-T4 IR thermometer Display (thermometer) 6:1 -30 - +300 °C Contact measurement

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 290.00
-21 %
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Infrared thermometer testo 826-T4

  • Display (thermometer) 6:1
  • -30 - +300 °C
  • Emission level 0.1 - 1.0

Our service for you

Technical specifications

  • Measuring range NTC temperature: -50 to +230 °C
Product type

IR thermometer

Max. temperature

+300 °C

Basic accuracy

0.5 %

Accuracy ± °C

0.5 °C

Emissivity

0.95 - 1.0

Display

6:1

Dim

(L x W x H) 148 x 34 x 19 mm

Pick-up time (details)

0.5 s IR/1.25s NTC

Resolution (temperature)

0.1 °C

Features

Contact measurement

Emission level (max.)

1.0

Emission level (min.)

0.1

Weight

80 g

Width

34 mm

Height

19 mm

Length

148 mm

Power supply (details)

2x AAA battery

Min. temperature

-30 °C

Sensor type

NTC

Accuracy

±0.5 °C

Temperature

-50 to +300 °C

Optics

6:1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 127178 testo 826-T4 IR thermometer Display (thermometer) 6:1 -30 - +300 °C Contact measurement

User & Safety Instructions

User & Safety Instructions 127178 testo 826-T4 IR thermometer Display (thermometer) 6:1 -30 - +300 °C Contact measurement

Information

Information 127178 testo 826-T4 IR thermometer Display (thermometer) 6:1 -30 - +300 °C Contact measurement

Conformity certificate

Conformity certificate 127178 testo 826-T4 IR thermometer Display (thermometer) 6:1 -30 - +300 °C Contact measurement

Description

Fast and accurate infrared thermometer for the food industry. You can monitor the temperature limit values of your goods through non-contact oberflachen-scanns and without the product to damage. To address the HACCP guidelines with ease. With core temperature insertion sensor.

This text is machine translated.

Features

  • 1-point laser marking of the measurement spot
  • Optical/acoustic alarm.
  • Min/Max-Grenzwertkontrolle
  • Dishwasher-proof top safe protective cover
  • Insertion sensor.

Scope of delivery

  • Batteries
  • Top Safe protective cover
  • Wall/belt holder
  • Protective sensor cap
  • User manual
  • Frozen food-reamer

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,077.99€ 1,017.98*

What kind of Infrared Thermometer, Pyrometer are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)