• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 60.2034.02 Quartz Alarm clock White Alarm times 2

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Digital alarm clock and LED-night light 60.2034.02

  • Alarm clock with 2 alarm times, 3 volume levels and snooze functionBuilt-in rechargeable battery for chargingInfinitely dimmable night light with automatic switch-off function and adjustable timeDisplay of indoor temperature, weekday and dateModern, rounded design

Technical specifications

Product type

Alarm clock

Display

Digital

Alarm times

2

Functions

24-hour display

Alarm

Battery life

Date

Inside temperature

Day

Repeat alarm

Type

Quartz

Enclosure material

Plastic

Case colour

White

Dim

(L x W x H) 81 x 67 x 82 mm

Wireless charging

No

Reading range - indoor temperature

0 ... +50 °C

Width

67 mm

Height

82 mm

Length

81 mm

Power supply

Rechargeable battery / mains

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2734943 TFA Dostmann 60.2034.02 Quartz Alarm clock White Alarm times 2

User & Safety Instructions 2734943 TFA Dostmann 60.2034.02 Quartz Alarm clock White Alarm times 2

Description

This digital alarm clock surprises with many functions and adjustment possibilities, among other things the integrated night light. With its matt-painted casing and the modern, rounded shape it makes a good figure on each bedside table. You can use the alarm clock in mains mode or via rechargeable battery.In the center of the generous display there is of course the time. You can also conveniently read the date and day of the week here. The integrated thermometer measures the room temperature and provides for a pleasant climate in the bedroom. Because you can sleep well in the right atmosphere.The lighting conditions also belong to the wellness factors. Children especially like a night light to fall asleep. Others, for example, need orientation for the nightly toilet walk. You can easily dim the built-in night light according to your preference. Or you can use the automatic timer and the light switches off on its own. Set the time between 5 and 60 minutes.It's time to get up? One of the three volume levels is determined optimally for you. The time to wake up remains with the convenient snooze function. And if the day may start later on weekends, you can set two different alarm times.The digital alarm clock can be charged easily and economically via micro-USB cable. In battery mode, the operating time without night light is about 15-20 days. To save energy, the display slowly switches off after 7 seconds. Touch or a sound to reactivate the display. The display remains permanently active when you leave the device connected to the mains. Micro-USB cable and power supply are included.

This text is machine translated.

Features

  • Alarm clock with integrated night light2 Alarm times, 3 volume settings, snooze functionIndoor temperatureDate with weekday (German)Night light with automatic switch-off function, adjustable duration (5 to 60 minutes), can be dimmed continuously (10-100%)Built-in rechargeable battery for charging via micro-USB cable and power supply (included)In battery mode: The display light switches off slowly after 7 seconds (power saving function), activation of the display by touch or a noiseModern, rounded design with matt-painted housingAnti-skid conditions through 4 rubber pads

Scope of delivery

  • Alarm clock
  • Micro USB cable
  • Mains adapter
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)