• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 60.2554.01 Radio Alarm clock Black Alarm times 2

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cordless Boxx radio alarm clock with temperature 60.2554.01

  • 2 alarm settings
  • Adjustable alarm rhythm
  • Daily, workday, weekend
  • Automatic background lighting.

Technical specifications

Product type

Alarm clock

Display

Digital

Alarm times

2

Functions

Alarm

Battery life

Date

Radio clock (DCF77 )

Adjustable time zone

Inside temperature

Repeat alarm

Day

Light sensor (illumination)

Type

Radio

Enclosure material

Plastic

Case colour

Black

Dim

(L x W x H) 142 x 45 x 73 mm

Wireless charging

No

Reading range - indoor temperature

0 | +50 °C

Width

45 mm

Height

73 mm

Length

142 mm

Power supply

Built-in rechargeable battery

Clock/watch features

Large display

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2195479 TFA Dostmann 60.2554.01 Radio Alarm clock Black Alarm times 2

Description

The BOXX radio alarm clock can be charged easily and economically via micro-USB cable – on the notebook, on the PC, on the power bank – just like your smartphone. An LED indicator light indicates when the battery is empty. The matching charging cable is included. The radio-controlled clock receives the time via the DCF 77 signal. This ensures that the current time is always accurate to the second and the date and day of the week are displayed without any previous setting. You can set two different alarm times and select whether the alarm should be activated daily, weekdays or only on weekends. The alarm repeat enables a soft wake-up. The integrated thermometer measures the room temperature and provides a good climate in the bedroom. For a good night's sleep, the temperature should not be above 18°C or below 16°C. So that you can read the display even at night without any problem, the alarm clock has a discreet and economical LED-background lighting, which can be switched on automatically with darkness via a light sensor.

This text is machine translated.

Features

  • Charging via micro-USB cable
  • 2 alarm settings
  • Alarm Repetition
  • Adjustable alarm rhythm (Mon-so, Mon-Fri, Sat-so)
  • Room temperature
  • Weekday
  • Date
  • Automatic background lighting with light sensor
  • Large LCD display
  • Radio clock (DCF-77)
  • Time zones
  • Manual setting option
  • ON/OFF switch

Scope of delivery

  • Incl. Micro-USB cable

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.80*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)