
Highlights & Details
Wireless weather station MEMO 35.1141.01 with weather forecast and atmospheric pressure
- Outdoor temperature and air humidityIndoor temperature and air humidityPermanent display of the highest and lowest valuesWeather forecast with symbols and air pressureRadio Clock with DateWeekday and alarm function
Technical specifications
- Product type
Wireless digital weather station
- Hub dimensions
131 x 26 x 102 mm
- Thermo/hygro sensor dimensions
45 x 20 x 108 mm
- Display
Digital
- Case colour
Black
- Alarm times
1
- Max. number of sensors
3
not cloud-enabled
- Functions
Outside temperature
Outside RH
Date
Radio clock (DCF77 )
Selectable time zone
Max. 3 sensors
Inside temperature
Inside RH
Air pressure
Day
Show more
- Weight (transmitter)
45 g
- Weight (station)
154 g
- Outdoor humidity
1 to 99 %
- Reading range - outdoor temperature
-40 to +60 °C
- Indoor humidity
1 to 99 %
- Reading range - indoor temperature
-10 to +60 °C
60 m
- Sensor power supply
AAA battery (2x), please order separately
- Station power supply
AAA battery (2x), please order separately
- Signal type
433 MHz wireless
- Forecasts for
12 to 24 hours
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2797071 TFA Dostmann MEMO 35.1141.01 Wireless digital weather station Forecasts for 12 to 24 hours Max. number of sensors 3
User & Safety Instructions 2797071 TFA Dostmann MEMO 35.1141.01 Wireless digital weather station Forecasts for 12 to 24 hours Max. number of sensors 3
User & Safety Instructions 2797071 TFA Dostmann MEMO 35.1141.01 Wireless digital weather station Forecasts for 12 to 24 hours Max. number of sensors 3
User & Safety Instructions 2797071 TFA Dostmann MEMO 35.1141.01 Wireless digital weather station Forecasts for 12 to 24 hours Max. number of sensors 3
Description
This text is machine translated.
Features
- Temperature and humidity for indoor and outdoorPermanent display of the highest and lowest valuesWeather forecast with symbols and air pressureRadio clock with alarm function, date and weekday (7 languages)
Scope of delivery
- With 6 bits. Radio thermo/hygrosensor 30.3215.02
Frequently Bought Together
(*All information is plus legal VAT)€ 54.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























