• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann SPHERE 35.1148.01 Wireless digital weather station Forecasts for 12 to 24 hours Max. number of sensors 1

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

TFA Dostmann SPHERE 35.1148.01 Wireless digital weather station Forecasts for 12 to 24 hours Max. number of sensors 1

  • Display varies in 600 colorsOutdoor temperature and air humidityIndoor temperature and air humidityWeather forecast with symbols and air pressure progressionCompatible with the WeatherHub system

Technical specifications

  • Can be connected to the WeatherHub gateway
Product type

Wireless digital weather station

Hub dimensions

148 x 53 x 117 mm

Thermo/hygro sensor dimensions

39 x 21 x 129 mm

Display

Digital

Case colour

Black

Alarm times

1

Max. number of sensors

1

Functions

Outside temperature

Outside RH

Selectable time zone

Radio clock (DCF77 and others)

Date

Colour display

Inside RH

Inside temperature

Air pressure

1 sensor only

Max/min readings

Weather forecast

Show more
Weight (transmitter)

42 g

Weight (station)

243 g

Outdoor humidity

1 ... 99 %

Reading range - outdoor temperature

-40 ... +60 °C

Indoor humidity

1 ... 99 %

Reading range - indoor temperature

-10 ... +60 °C

100 m

Sensor power supply

AA battery (2x), please order separately

Station power supply

AA battery (2x), please order separately

PSU, included

Signal type

868 MHz wireless

Forecasts for

12 to 24 hours

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2797072 TFA Dostmann SPHERE 35.1148.01 Wireless digital weather station Forecasts for 12 to 24 hours Max. number of sensors 1

Description

With a glance at the SPHERE wireless weather station, you are always well-informed. The Colour Sharp display offers a high-contrast representation with brilliant colors and three different adjustment options. With the automatic color change the display varies in sensational 600 color nuances. You can also adjust the display color to the temperature measured by the remote transmitter. Then 22 different shades appear, from yellow in warm weather via green and blue to violet at negative temperatures. Or choose a solid color. The brightness can be adjusted in three steps. Outdoor temperature and humidity on site are determined by a separate radio transmitter. The saved maximum and minimum values for the outdoor temperature are displayed permanently. An integrated electronic barometer measures the air pressure; you can observe the course of the last 12 hours with a bar graph. Sun, clouds or rain drops – based on the barometric pressure changes the weather symbol gives a forecast for the coming weather. To control the indoor climate, the temperature and humidity are displayed. You can create a pleasant and healthy living climate and even save heating costs by targeted heating and ventilation. Time and date are received via radio, an alarm can be set. Connection to the WeatherHub Smart Home system makes it easy to display the measured values from the smartphone wherever you are. The WeatherHub Smart Home system is available separately.

This text is machine translated.

Features

  • High-contrast and color-intensive 'Colour Sharp' display with different adjustment options: Automatic change between 600 color nuances, change after outside temperature or fixed color - 22 colors are possible3 brightness settingsWireless transmission of the outdoor temperature and air humidity via transmitter (max. 100 m)Indoor temperature and air humidityMax.-min function for temperatureWeather forecastAir pressure trend, graphical display of the air pressure progression of the last 12 hours.Radio clock with alarm and date displayCan be connected to the WeatherHub gatewayProtected TFA design

Scope of delivery

  • Radio Weather Station
  • Transmitter
  • Mains adapter
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 78.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)