• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann Weather Boy 35.1159.02 Wireless digital weather station Forecasts for 8 hours Max. number of sensors 3

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

TFA Dostmann Weather Boy 35.1159.02 Wireless digital weather station Forecasts for 8 hours Max. number of sensors 3

  • Weather figure gives clothing recommendation
  • Outdoor temperature via transmitter
  • Weather forecast and indoor climate
  • Radio clock with date, alarm and snooze function
  • Time for sunrise and sunset, moon phase

Technical specifications

Product type

Wireless digital weather station

Hub dimensions

145x 39 x 97 mm

Display

Digital

Case colour

White

Sensor dims

40 x 25 x 105 mm

Max. number of sensors

3

Functions

Outside temperature

Date

Radio clock (DCF77 )

Inside RH

Inside temperature

Easy-to-read display

Max. 3 sensors

Lunar phase

Sunrise/sunset

Pressure tendency display

Day

Show more
Weight (transmitter)

42 g

Weight (station)

189 g

Reading range - outdoor temperature

-25 - +60 °C

Indoor humidity

20 - 95 %

Reading range - indoor temperature

-9.9 - +50 °C

60 m

Sensor power supply

AA battery (2x), please order separately

Station power supply

AA battery (2x), please order separately

Signal type

433 MHz wireless

Forecasts for

8 hours

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2330676 TFA Dostmann Weather Boy 35.1159.02 Wireless digital weather station Forecasts for 8 hours Max. number of sensors 3

User & Safety Instructions 2330676 TFA Dostmann Weather Boy 35.1159.02 Wireless digital weather station Forecasts for 8 hours Max. number of sensors 3

User & Safety Instructions 2330676 TFA Dostmann Weather Boy 35.1159.02 Wireless digital weather station Forecasts for 8 hours Max. number of sensors 3

Description

The Weather Boy wireless weather station impresses not only through its elegant design, but also through the different clothing recommendations of the weatherman matching the current outdoor temperature, which you receive daily directly tailored to your location. The required value is determined on site in the open air using the included temperature transmitter (can be extended to 3 transmitters as an option).
Whether the Weather Boy can sunbathe or stand in the rain, the device determines by means of an integrated electronic barometer based on the air pressure change and maps the corresponding weather symbol.
Thanks to the display of the indoor temperature and air humidity, you can take a picture of the indoor climate of your home. The comfort zones displayed provide an additional indication of the quality of the room air.
The Max.-Min.-Function enables you to additionally query the highest and lowest values for the outdoor temperature as well as for the temperature and air humidity in the indoor area.
Time, date and day of the week are updated via radio. By the alarm clock with adjustable snooze function, you can also use the weather station as a radio alarm clock.
As a special highlight, the clear display of the weather station shows the time for sunrise and sunset with the day's length and the current moon phase at your location.
To ensure that the digital display is easy to read at night, a bluish background illumination can be switched on for 10 seconds by touch on the sensor button.

This text is machine translated.

Features

  • Weather forecast by symbols and weather figure (22 clothing variations)
  • Wireless transmission of the outdoor temperature via up to 3 transmitters (max. 60 m)
  • Display of indoor temperature and air humidity with comfort zone
  • Highest and lowest value function
  • Radio clock with weekday and date
  • Alarm with snooze function (duration can be set)
  • Time for sunrise and sunset, day length
  • Displaying of the moon phase
  • Backlight

Scope of delivery

  • Base station
  • Temperature transmitter
  • User manual

Hints

Batteries not included.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 47.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)