• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann ZENO 35.1163.01 Wireless digital weather station

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Radio weather station ZENO 35.1163.01 with air pressure trend/weather forecast

  • Outdoor temperature via wireless outdoor transmitterIndoor and outdoor temperatureSymbols and barometric trendAlarm and alarm repetitionDisplays the maximum and minimum values

Technical specifications

  • Weather forecast as a weather trend for 6-12 hours
Product type

Wireless digital weather station

Hub dimensions

216 x 28 x 160 mm

Display

Digital

Case colour

Black

Sensor dims

40 x 105 x 26 mm

Alarm times

1

Max. number of sensors

3

Functions

Outside temperature

Radio clock (DCF77 )

Selectable time zone

Inside temperature

Max. 3 sensors

Max/min readings

Weather forecast

Weight (transmitter)

41 g

Weight (station)

302 g

Reading range - outdoor temperature

-40 to +70 °C

Reading range - indoor temperature

-10 to 50 °C

100 m

Sensor power supply

AAA battery (2x), please order separately

Station power supply

AA battery (2x), please order separately

Signal type

433 MHz wireless

Price includes interfaces for

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2583160 TFA Dostmann ZENO 35.1163.01 Wireless digital weather station

Description

With a view of the wireless weather station Zeno you are always ready for the day.The large digital display makes it easy to read the time, even from a distance. The radio clock always shows the exact time and ensures punctuality, even when waking up. And if you don't want to get up right away, use the snooze function.What weather awaits you today? A barometer registers the atmospheric pressure changes and announces the expected weather development for the next 6-12 hours with a trend arrow and a suitable symbol.The outside temperature is determined by means of a radio transmitter supplied, which is placed outdoors in a protected location.The internal temperature at the installation site is also measured. By means of targeted heating and ventilation, you can regulate the internal temperature and save heating costs.Two other transmitters for temperature control, e.g. in the cellar or in the garage, can be connected.The maximum and minimum values for the indoor and outdoor temperatures are permanently displayed on the display. The reset is done manually.

This text is machine translated.

Features

  • Highest and lowest valuesWeather forecast with symbols and barometric trendAlarm and alarm repetitionTo stand or hang on the wallCan be extended to up to 3 temperature transmitters, also for temperature control of remote rooms, e.g. children's room, wine cellar or greenhouse

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 66.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)