• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thalheimer 565 3-point control MST 101

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 835.00 / piece)
€ 835.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Operating voltage

160 - 253 V AC

Description

Use as a limit switch for controlling motor actuators, valves, pumps, thermal aggregates, among other things; function: Comparison of an analog input variable (0-10VDC) with a setpoint range; if the temperature exceeds or falls below this range is set via the corresponding output, an actuator is activated, which compensates for the control deviation; among other things, the MST 101 voltage control of an engine-driven variable transformer; in connection with a corresponding measuring converter (0-10V) can also other parameters can be adjusted.; via its digital outputs the controller can be integrated into a PLC control or to the optional step motor control MST 102.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)