• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben 1039550 Motion detector theMova S360 KNX AP WH

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Setting range for brightness 30 - 3000 lx
  • Detection angle: 360°
  • Delay time light 30 s - 60 min
  • Light bulb incandescent/halogen lamps, fluorescent lamps, compact fluorescent lamps, LEDs
  • Type of light measurement mixed light measurement
  • Delay time presence 10 s - 120 min
  • Switch-on delay presence 10 s to 30 min/inactive
  • Ambient temperature -15 °C to +50 °C
Product type

Motion detector

Channels

2

Mounting type

Surface-mount

Hub

Not required, optional for remote access

n.rel.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2157641 Theben 1039550 Motion detector theMova S360 KNX AP WH

Description

Passive infrared (PIR) motion detector for ceiling mounting, 1 Channel Lighting, mixing light measurement, round detection range, light switch-off delay adjustable brightness setpoint values can be set via bus, 1 HVAC channel with on-off-delay, parameters can be used with remote control, integrated bus coupling unit and power supply by bus

This text is machine translated.

What kind of KNX are you looking for?