• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben 2039300 Motion detector PlanoSpot 360 KNX S DE WH

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Measuring range for Brightness: 10 - 3000 lx
  • Detection angle: 360°
  • Delay time light: 30 s - 60 min
  • Light bulbs: compact fluorescent lamps, fluorescent lamps, Incandescent/halogen lamps, LEDs
  • Type of light measurement: mixing light measurement
  • Stand-by time light: 30 s - 60 min, on, inactive
  • Stand-by brightness: 1 - 25%
  • Delay time presence: 10 s - 120 min
  • Switch-on delay presence: 10 s to 30 min/inactive
  • Ambient temperature: 0 °C ... 50°C
  • Detection area: 49 m² (7.0 x 7.0 m)
Product type

Motion detector

Channels

5

Mounting type

Flush mount

Hub

Not required, optional for remote access

n.rel.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2157916 Theben 2039300 Motion detector PlanoSpot 360 KNX S DE WH

User & Safety Instructions

User & Safety Instructions 2157916 Theben 2039300 Motion detector PlanoSpot 360 KNX S DE WH

Description

Passive infrared (PIR) presence detector for ceiling installation, frame in white included, frame in black or silver as a separate accessory, flat design, three channels light for the control of light groups, switch or constant light level control, reduction of follow-up time light with a short presence, mixed light measurement, square 360° detection range, light switch-off delay is self-learning, standby functionality, 2 presence channels with switch-on delay can be set or inactive, off delay adjustable, test functions, integrated bus coupling unit and power supply by bus

This text is machine translated.

What kind of KNX are you looking for?