• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben 1039601 Motion detector theMova P360 KNX UP GR

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Light bulbs: Incandescent/halogen lamps, fluorescent lamps, compact fluorescent lamps, LEDs
  • Type of light measurement: mixing light measurement
  • Delay time presence: 10 s - 120 min
  • Switch-on delay presence: 10 s to 30 min/inactive
  • Ambient temperature: -15°C ... 50°C
Product type

Motion detector

Channels

2

Hub

Not required, optional for remote access

n.rel.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2157655 Theben 1039601 Motion detector theMova P360 KNX UP GR

Description

Passive infrared (PIR) motion detector for ceiling mounting, 1 Channel Lighting, mixing light measurement, round detection range, light switch-off delay adjustable brightness setpoint values can be set via bus, 1 HVAC channel with on-off-delay, parameters can be used with remote control, test functions, integrated bus coupling unit and power supply by bus

This text is machine translated.

What kind of KNX are you looking for?