• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben 2009000 Motion detector PresenceLight 360B-KNX WH

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Motion detector

Channels

3

Mounting type

Flush mount

Hub

Not required, optional for remote access

n.rel.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2157457 Theben 2009000 Motion detector PresenceLight 360B-KNX WH

User & Safety Instructions

User & Safety Instructions 2157457 Theben 2009000 Motion detector PresenceLight 360B-KNX WH

Information

Information 2157457 Theben 2009000 Motion detector PresenceLight 360B-KNX WH

Description

Presence detector for ceiling installation, fully automatic light control, fully automatic/semi-automatic machine switchable, pushbutton control, mixing light measurement, square detection range, 1 or 2 channels light: Switch (on/off) or constant light level control, light switch-off delay is self-learning, switching between 2 brightness setpoint values, brightness setpoint values via bus adjustable, standby functionality, channel brightness with cyclic output, channel for monitoring, reduction of follow-up time light with a short presence, presence channel with on delay, off delay adjustable, remote control, master/slave mode can be selected, test functions, scene control with two scenes, 8-bit scenes, integrated bus coupling unit

This text is machine translated.

What kind of KNX are you looking for?