• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben 4800441 Thermal actuator LUXORliving H6 24V

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Thermal actuator

Used at

Indoors

Operating voltage

24 V DC

Data transfer (Smart Home)

Wired

Channels

6

Mounting type

Recess-mount

Hub

Not required, optional for remote access

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3357863 Theben 4800441 Thermal actuator LUXORliving H6 24V

User & Safety Instructions

User & Safety Instructions 3357863 Theben 4800441 Thermal actuator LUXORliving H6 24V

User & Safety Instructions 3357863 Theben 4800441 Thermal actuator LUXORliving H6 24V

Description

LUXORliving heating actuator for controlling 6 thermal actuators, switching 24 V DC or continuously 0-10 V DC, integration of up to 2 heating circuit pumps, for the inclusion of boiler control, adaptation of flow temperature as required: Automatic determination of the maximum manipulated variable for adjusting the flow temperature to the actual requirement, No room thermostat required: Flexible use of each channel as heating actuator or heating control, mounting directly in the heating circuit distributor, screw-less plug-in terminal technology, integrated voltage supply, continuous or switching variable can be selected

This text is machine translated.

What kind of KNX are you looking for?