• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben 4800651 Wireless shutter actuator LUXORliving J1 S RF

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wireless shutter actuator

Data transfer (Smart Home)

Wireless

Channels

1

Frequency

868.3 MHz

Mounting type

Flush mount

Hub

Not required, optional for remote access

Weight

0

Features

Signal input

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3358052 Theben 4800651 Wireless shutter actuator LUXORliving J1 S RF

User & Safety Instructions

User & Safety Instructions 3358052 Theben 4800651 Wireless shutter actuator LUXORliving J1 S RF

User & Safety Instructions 3358052 Theben 4800651 Wireless shutter actuator LUXORliving J1 S RF

User & Safety Instructions 3358052 Theben 4800651 Wireless shutter actuator LUXORliving J1 S RF

Description

LUXORLIVING 1-way radio blind actuator UP, secure communication via KNX-RF with support of KNX Data Secure, for controlling drives for blinds, roller shutters, sun and view protection devices, roof hatches and ventilation flaps, integrated ventilation system, 2 binary inputs for potential-free contacts such as buttons, switches, window contacts, temperature sensor (I2), The binary inputs are assigned to the output at the factory (function test before programming), integrated temperature monitoring for increased operational safety e.g. in case of overload

This text is machine translated.

What kind of KNX are you looking for?