• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben 4800642 Wireless actuator LUXORliving E1 S RF

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wireless actuator

Data transfer (Smart Home)

Wireless

Channels

1

Frequency

868.3 MHz

Mounting type

Flush mount

Depth

12 mm

Hub

Not required, optional for remote access

Weight

0

Features

Signal input

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3358137 Theben 4800642 Wireless actuator LUXORliving E1 S RF

User & Safety Instructions

User & Safety Instructions 3358137 Theben 4800642 Wireless actuator LUXORliving E1 S RF

User & Safety Instructions 3358137 Theben 4800642 Wireless actuator LUXORliving E1 S RF

User & Safety Instructions 3358137 Theben 4800642 Wireless actuator LUXORliving E1 S RF

Description

LUXORliving 1-way UP wireless electric heating actuator, for direct connection of high switching power electrical heaters, secure commissioning and communication through encryption, integrated temperature controller can also be configured as additional heating?, easy installation through particularly compact housing, direct connection of a floor sensor and 2 binary inputs for potential-free contacts such as buttons, switches, window contacts, temperature sensor (input I2), Function of additional stage for easy control of a second heat generator?

This text is machine translated.

What kind of KNX are you looking for?