• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben 4800570 Blinds actuator LUXORliving D1

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Blinds actuator

Max. switching capacity

250 W

Used at

Indoors

250 W

Data transfer (Smart Home)

Wired

Channels

1

Mounting type

Flush mount

Hub

Not required, optional for remote access

Data exchange

Bidirectional (bi)

n.rel.

Weight

0.038 kg

Features

Dimmer function

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3357876 Theben 4800570 Blinds actuator LUXORliving D1

User & Safety Instructions

User & Safety Instructions 3357876 Theben 4800570 Blinds actuator LUXORliving D1

User & Safety Instructions 3357876 Theben 4800570 Blinds actuator LUXORliving D1

Description

LUXORLIVING 1-way dimming actuator UP, optimized dimming output for dimmable energy saving lamps, LED, incandescent and halogen lamps as well as dimmable transformers, easy adaptation to different bulbs through automatic load detection, adjustable dimming curve for precise and flicker-free dimming, 2 binary inputs for potential-free contacts such as switches, temperature sensor (I2), The binary inputs are assigned to the dimming output ex works (Function test before programming), integrated temperature monitoring for increased operational safety, e.g. in case of overload

This text is machine translated.

What kind of KNX are you looking for?