• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben 4801414 Pushbutton LUXORliving iON4 BK

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pushbutton

Used at

Indoors

Data transfer (Smart Home)

Wired

Channels

4

Mounting type

Flush mount

Hub

Not required, optional for remote access

Features

Dimmer function

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3358159 Theben 4801414 Pushbutton LUXORliving iON4 BK

User & Safety Instructions

User & Safety Instructions 3358159 Theben 4801414 Pushbutton LUXORliving iON4 BK

User & Safety Instructions 3358159 Theben 4801414 Pushbutton LUXORliving iON4 BK

Description

LUXORliving touch sensor with 4 buttons and 4 status LEDs with integrated temperature sensor, control of functions switching, dimming, blinds, scene in LUXORLIVING system, multi-colored status LEDs, Automatic brightness control of the status LEDs depending on the ambient brightness, integrated temperature sensor for room temperature control with LUXORLIVING heating actuators, mounting of two ion sensors to standard double socket with accessories possible (standard combination distance 71 mm), transparent cover for individual labeling in the scope of supply, color black

This text is machine translated.

What kind of KNX are you looking for?