• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben KNX 4800000 Main hub LUXORliving IP-RF

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Theben LUXORLIVING IP-RF Central panel RADIO LUXORLIVING WLAN KNX-RF 30 4800000

  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.

Technical specifications

Product type

Main hub

Series

KNX

Alexa

Transfer Standard (Smart Home)

Wi-Fi

Data transfer (Smart Home)

Wireless

Hub

Not required, optional for remote access

Features

Dimmer function

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3358741 Theben KNX 4800000 Main hub LUXORliving IP-RF

User & Safety Instructions

User & Safety Instructions 3358741 Theben KNX 4800000 Main hub LUXORliving IP-RF

User & Safety Instructions 3358741 Theben KNX 4800000 Main hub LUXORliving IP-RF

Description

Control center for LUXORLIVING Smart Start and room controller for 30 functions, WLAN interface for communication with LUXORplug commissioning software and APP LUXORPlay control software, KNX-RF interface for controlling the LUXORliving radio actuators or key actuator modules, the KNX radio system LUXORLIVING Smart START does not require any system devices such as media coupler or power supply in the distributor and above all: NO ETS, up to 30 radio actuators or button actuator modules can be integrated, available functions: switching, dimming (also DALI), blind control, room climate control, Integrated timer with Astro function, encrypted communication in the system (KNX data secure), remote control possible optionally via the secure Theben cloud, option of integration into Amazon Alexa, Google home and IFTTT via Theben cloud

This text is machine translated.

What kind of KNX are you looking for?