• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben KNX 4800614 Wireless switch interface LUXORliving T4 S RF

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wireless switch interface

Series

KNX

Data transfer (Smart Home)

Wireless

Channels

4

Frequency

868.3 MHz

Mounting type

Flush mount

Hub

Not required, optional for remote access

Weight

0

Features

Dimmer function

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3358036 Theben KNX 4800614 Wireless switch interface LUXORliving T4 S RF

User & Safety Instructions

User & Safety Instructions 3358036 Theben KNX 4800614 Wireless switch interface LUXORliving T4 S RF

User & Safety Instructions 3358036 Theben KNX 4800614 Wireless switch interface LUXORliving T4 S RF

User & Safety Instructions 3358036 Theben KNX 4800614 Wireless switch interface LUXORliving T4 S RF

User & Safety Instructions 3358036 Theben KNX 4800614 Wireless switch interface LUXORliving T4 S RF

Description

LUXORliving 4-way radio button interface UP, secure start-up and communication through encryption, 4 binary inputs for potential-free sensors and signal contacts, 1 additional input for temperature sensor, free assignment of the functions switching, dimming, blind, temperature measurement and transmission, easy mounting through especially compact housing, use with button module 4-fold (9070806) possible

This text is machine translated.

What kind of KNX are you looking for?