• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben KNX 4801418 Control unit LUXORliving iON8 BK

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Control unit

Series

KNX

Used at

Indoors

Data transfer (Smart Home)

Wired

Channels

10

Frequency

2.4 GHz

Mounting type

Flush mount

Hub

Not required, optional for remote access

Features

Dimmer function

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3358169 Theben KNX 4801418 Control unit LUXORliving iON8 BK

User & Safety Instructions

User & Safety Instructions 3358169 Theben KNX 4801418 Control unit LUXORliving iON8 BK

User & Safety Instructions 3358169 Theben KNX 4801418 Control unit LUXORliving iON8 BK

Description

LUXORLINVING room controller with integrated room temperature controller, LCD for displaying functions, icons and values, 10 freely configurable functions, display of various icons for the respective functions, control of the functions switching, dimming, blinds, scene, temperature control, Automatic brightness control of the display, depending upon the ambient brightness, mounting of two ion touch sensors on standard double box with accessories possible (standard combination distance 71 mm), color black

This text is machine translated.

What kind of KNX are you looking for?