• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben KNX 4802412 Pushbutton LUXORliving iON2 SR

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pushbutton

Series

KNX

Data transfer (Smart Home)

Wired

Channels

2

Mounting type

Flush mount

Hub

Not required, optional for remote access

Features

Dimmer function

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3358181 Theben KNX 4802412 Pushbutton LUXORliving iON2 SR

User & Safety Instructions

User & Safety Instructions 3358181 Theben KNX 4802412 Pushbutton LUXORliving iON2 SR

User & Safety Instructions 3358181 Theben KNX 4802412 Pushbutton LUXORliving iON2 SR

Description

LUXORliving touch sensor with 2 buttons and 2 status LEDs with integrated temperature sensor, control of functions switching, dimming, blinds, scene in LUXORLIVING system, multi-colored status LEDs, Automatic brightness control of the status LEDs depending on the surrounding brightness, integrated temperature sensor for room temperature control with LUXORliving heating actuators, mounting of two ion sensor switches on standard double socket with accessories possible (standard combination distance 71 mm), transparent cover for individual labeling included in delivery, color silver

This text is machine translated.

What kind of KNX are you looking for?