• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermaltake CL-W370-PL14SW-A PC water cooling

1/20
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOUGHLIQUID Ultra 420 RGB CPU AIO liquid cooler

  • All-in-one water cooling for the latest generation of CPUFitted with powerful 140mm ARGB-fansBetter cable management through daisy-chain designRGB control via the 5V header of your mainboard

Technical specifications

Product type

PC water cooling

Suitable for

AMD AM2

AMD AM2+

AMD AM3

AMD AM3+

AMD AM4

#####AMD AM5

AMD FM1

AMD FM2

Intel® 1150

Intel® 1151

Intel® 1155

Intel® 1156

Intel® 1200

Intel® 1700

Intel® 2011

Intel® 2011v3

Intel® 2066

Show more
Weight

3.006

Factory colour

Black

RGB

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2799615 Thermaltake CL-W370-PL14SW-A PC water cooling

Description

TH420 ARGB Sync is a 420 mm all-in-one liquid cooler that can dissipate the heat of next-generation Intel and AMD CPUs. It has three performance enhanced 140-mm ARGB Sync fans with a maximum speed of 1800 rpm and supports 5V RGB compatible motherboards for lighting control.

This text is machine translated.

Scope of delivery

  • With 6 bits. Connection cable

Hints

Easy installation and optimized cable management

System requirements

  • Control via the 5V ARGB header on the motherboard

What kind of PC Water Cooling are you looking for?

More interesting products

(*All information is plus legal VAT)