• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermaltake Pacific G1/4 90 Degree Adapter – Chrome Water cooling - elbow piece

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thermaltake Pacific G1/4 90 Degree Adapter – Chrome Water cooling - elbow piece

  • 90° Adapter
  • Maximum Flexibility
  • Chrome-plated brass
  • Incl. two sealing rings
  • LCS certified
  • A variety of expansion options

Technical specifications

Product type

Water cooling - elbow piece

Weight

100 g

Factory colour

Chrome

Dim

(W x H x D) 2.83 x 4.2 x 2.2 cm

Heatsink material

Copper

Width

2.83 cm

Height

4.2 cm

Depth

2.2 cm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1891858 Thermaltake Pacific G1/4 90 Degree Adapter – Chrome Water cooling - elbow piece

User & Safety Instructions

User & Safety Instructions 1891858 Thermaltake Pacific G1/4 90 Degree Adapter – Chrome Water cooling - elbow piece

Information

Information 1891858 Thermaltake Pacific G1/4 90 Degree Adapter – Chrome Water cooling - elbow piece

Description

Thermaltake leads the adapters in the Pacific series for ultimate, customer-specific water cooling configurations for PC. The adapter is made of chrome-plated copper manufactured and has a 360° rotating design. It consists of two sealed O-rings with side printed Tt-Logo, with which the user the connections in the 90-degree angle, in order to simplify the pipe routing redirecting The Thermaltake fittings offer a complete solution for do-it-yourself and PC-designers, since they allow users easy installation.

LCS certified
"Tt LCS Certified" is a seal, with the Thermaltake products, the special requirements and standards for the support of Flussigkeitskuhlungen. The Tt LCS certificate is aimed at all power users, at a glance, what components for compatibility with water cooling systems tested and designed to ensure the best possible cooling performance.

High-flow and leak-free design
In Taiwan, allow the connectors have a proper connection with the G1/4-connections, enabling you to properly on the cooling components can be attached. The fittings are with two O-rings available, to prevent leakage of coolant. Compared with the D5-pump is the maximum working pressure of O-rings is much higher and offers a high compressive strength and power. The 360° rotating design allows a simpler pipe guide, in order to circumvent obstacles in the system.

A variety of expansion options
Thermaltake offers a complete product series Pacific, which is the highest demands in terms of aesthetics and functionality. Each cooling system of the pacific series, both internal and external components can be extended.

This text is machine translated.

What kind of PC Water Cooling are you looking for?

More interesting products

(*All information is plus legal VAT)