• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermoelectric voltage terminal block MTKD-NICRSI/NISI 5043321 Phoenix Contact

Packaging type
Piece
Product type
Disconnect terminal
Connection
Screw terminal
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 15.18 / piece)
€ 759.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thermoelectric voltage terminal block MTKD-NICRSI/NISI

  • MTKD-NICRSI/NISI

Technical specifications

Packaging type

Piece

Product type

Disconnect terminal

Features

built-in jumper

Connection

Screw terminal

Cross section (flexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.2 mm²

Cross section (inflexible) (max.)

4 mm²

Clamp width

10.3 mm

No. of rows

1

Number of pins

2

Factory colour

Grey

Manufacturer part #

5043321

Content

50 pc(s)

Industrial packaging

Yes

Type

MTKD-NICRSI/NISI

Dim

(L x W x H) 46 x 5.2 x 46.35 mm

Width

5.2 mm

Height

46.35 mm

Length

46 mm

Flammability rating

V0

Connector colour

Grey

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 565368 Thermoelectric voltage terminal block MTKD-NICRSI/NISI 5043321 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 565368 Thermoelectric voltage terminal block MTKD-NICRSI/NISI 5043321 Phoenix Contact

Description

Thermoelectric voltage terminal block, cross section: 0.2 - 2.5 mm², width: 10.4 mm, color: gray

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 805.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)