
1/2
Smart TV
Thomson
LED TV
24 inch
60
60
DVB-C (cable)
DVB-S2
DVB-T2 (aerial)
DVB-S (sat)
24 inch - 29 inch
Smart TV
Google Cast
Bluetooth®
WiFi
Apps
built-in
3
2 x
HDMI™
USB
AV
Bluetooth
Wi-Fi
LED
100 x 100 mm
Yes
Black
538 mm
326 mm
75 mm
32 cm
8 cm
2.3
AC 100–240 V, 50/60 Hz
mains-powered
E (A - G)
(W x H x D) 538 x 326 x 75 mm
Manufacturer-specific
HD ready (1366 x 768 Pixel)
61 cm
60 cm
24 inch
0.5 W
Datasheet 3742151 Thomson 24 HT 2S 15 Smart-TV LED TV 60 cm 24 inch EEC E (A - G) Black
User & Safety Instructions 3742151 Thomson 24 HT 2S 15 Smart-TV LED TV 60 cm 24 inch EEC E (A - G) Black
The necessary accessories are required to use the article as described.