• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1553741 Electric block and tackle Load capacity (incl. pulley) 400 kg Load capacity (without pulley) 200 kg

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electrical CABLEHOIST 200/400 KG

  • Max. Load capacity 400 kg (incl. pulley)
  • Max. Lifting height 18 m
  • Emergency stop function
  • Motor overload protection

Technical specifications

  • The diameter of the steel rope: 4.0 mm
  • Cable length from the device to the control unit: 1.45 m
Product type

Electric block and tackle

Load capacity (without pulley)

200 kg

Rope length

18 m

Weight

16800 g

Operating voltage

230 V

Lifting height (incl. pulley)

9000 mm

Lifting height (w/o pulley)

18000 mm

1000 W

Width

143 cm

Height

147 cm

Length

380 mm

Rope speed (incl. pulley)

4 m/min

Rope speed (no pulley)

8 m/min

Load capacity (incl. pulley)

400 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1553741 TOOLCRAFT 1553741 Electric block and tackle Load capacity (incl. pulley) 400 kg Load capacity (without pulley) 200 kg

User & Safety Instructions 1553741 TOOLCRAFT 1553741 Electric block and tackle Load capacity (incl. pulley) 400 kg Load capacity (without pulley) 200 kg

Conformity certificate

Conformity certificate 1553741 TOOLCRAFT 1553741 Electric block and tackle Load capacity (incl. pulley) 400 kg Load capacity (without pulley) 200 kg

Description

This text is machine translated.

The electrical cablehoist is universally applicable and enables the safe lifting loads at the touch of a button. Optimally suitable for many major works around house, garden, workshop, agriculture and industry.
Thanks to the pulley with lifting hook can be used as the rope lifting if necessary Flachenzug Through this, you can set the load-carrying capacity of 200 kg to 400 kg double.

Features

  • Load capacity 200/400 kg (with or w/o pulley)
  • 18/9 m lifting height (with or w/o pulley)
  • Wire rope hoist console made from powder-coated steel sheet, engine and gearbox housing made of die-cast aluminum
  • Emergency-off function, which provides for immediate switch-off at the push of a button.
  • Engine is by a thermo-switch against overheating
  • A safety bracket on the load hook prevents the unintended fall down the load.
  • Operating switch protection class II (insulated for protection IP54)
  • Simple mounting with two rectangular mounting brackets.

Scope of delivery

  • Electrical Cablehoist
  • 1 x hook
  • 2 x mounting bracket
  • 4 x external hexagonal screw
  • 4x spring ring
  • 4x washers
  • User manual

What kind of Winches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)