• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT MS POLYMER Adhesive sealant Factory colour Grey MSP.K290G 290 ml

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

60 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 55.14)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MS Polymer adhesive and sealant

  • Shall be liable under extreme conditions
  • Possible to polish and paint

Technical specifications

Type

MS Polymer

Product type

Adhesive sealant

Adhesive features

UV-resistant

Weatherproof

Suitable for

metal, wood, synthetic material, EPS, concrete

Not suitable for

Silicone und PTFE

Processing time

10 - 15 min · Curing time: 24 h.

Heat resistance

-40 to +120 °C

Factory colour

Grey

Content

290 ml

Documents & Downloads

Datasheet

Datasheet 890573 TOOLCRAFT MS POLYMER Adhesive sealant Factory colour Grey MSP.K290G 290 ml

Security datasheet

Security datasheet 890573 TOOLCRAFT MS POLYMER Adhesive sealant Factory colour Grey MSP.K290G 290 ml

Signal word

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction
  • EUH 212: Caution! May produce respirable dust when being used. Do not inhale dust

Description

This text is machine translated.

TOOLCRAFT MS-Polymer adhesive and sealing is a 1-component, elastic, Moisture curing adhesive and sealant on the basis of MS polymer. TOOLCRAFT MS polymer can its application when gluing of different materials, to the sealing of seams, overlaps and jointing. TOOLCRAFT MS-Polymer adhesive and sealing is medium and soft-elastic.

Features

  • UV-stable
  • Wet-on-wet paint
  • Very good paint compatibility
  • No paint tear or einsacken of the pain takes place via the sealing seam
  • Wide range of adhesive spectrum on many surfaces without primer
  • Hardly volume shrink
  • No formation of blistering
  • Odourless - no suction and safety technology required.
  • Solvent, isocyanate, silicone-free
  • O label
  • No hazard potential for the consumer in the household waste disposable
  • Fast through hardness
  • Smooth processing.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)