• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TP-LINK INSIGHT S245 (2.8MM) INSIGHT S245 (2.8MM) Corded IP CCTV camera

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Corded IP-Dome camera;TP-LINKINSIGHT S245 (2.8MM);INSIGHT S245 (2.8MM)Outdoors

  • Outdoor IP security camera
  • CMOS 25.4 / 2.7 mm (1 / 2.7") 4 MP 2688 x 1520 pixels
  • Wired Ethernet/LAN
  • Night vision IR/white
  • Dome room ceiling Waterproof
  • IP67 IK10 weather proof
  • 620 g

Technical specifications

  • Supported positioning: Outside
  • Form factor: Dome
  • Tilt angle range 0 - 75°
  • Supported audio formats: G.711 A-law
  • Viewing angle:
  • Horizontal: 110°
  • Vertical: 58.1°
  • Diagonal 133.5°
  • Infrared LEDs: Number: 2, wavelength: 850nm
  • VIDEO COMPRESSION: H.265+/H.265/H.264+/H.264
  • Wide Dynamic Range (WDR): 120 dB (real WDR)
  • (If personal and vehicle analysis is enabled, only DWDR is available)
  • Audio: Built-in microphone (detection radius up to 5 meters) and built-in speaker (two-way audio)
  • DORI Distance: Detect: 64 m, Observe: 27 m, Recognize: 13 m, Identify: 6 m.
  • Operating temperature: -30 °C to + 60 °C.
Product type

CCTV camera

Camera type

Dome camera

Power supply

12 V / DC

PoE (Power over Ethernet)

Sensor type

CMOS

Max. viewing angle hor.

110°

App compatibility

Yes

Transfer type

Corded

Light sensitivity (+ IR)

0 lx

Light sensitivity (- IR)

0.005 lx

IR range (max.)

30 m

Used at

Outdoors

Width

122 mm

Height

89 mm

Depth

122 mm

(Ø)

122 mm

Dim

(Ø x H) 122 mm x 89 mm

Weight

620 g

F-numbers

F1.6

Enclosure material

Metal

Factory colour

White

IP67

IP10

Signal standard

IP

Bluetooth

No

Display resolution

2688 x 1520 Pixel

Material (details)

Metal

Microphone

Yes

Type

IP-security camera

10/100/1000 Mbps ports

1 x

Sensor type

CMOS

Wi-Fi

No

UKCA

yes

Operating temperature (T-T)

-30 - 60 °C

Weatherproof

yes

Ethernet LAN

yes

Storage relative humidity (H-H)

0 - 95 %

Minimum illumination

0 Lux

Password protection

yes

Optical sensor size

25,4 / 2,7 mm (1 / 2.7")

Detection distance

64 m

Maximum operating distance

64 m

Power consumption (Power over Ethernet (PoE))

12.52 W

Infrared (IR) cut-off filter

yes

DC-in jack

yes

Remote viewing

yes

Built-in speaker(s)

yes

Web browser

yes

Highlight Compensation (HLC)

yes

Digital Wide Dynamic Range (DWDR)

yes

Observe distance

27 m

Detect distance

64 m

Recognize distance

13 m

Identify distance

6 m

Dynamic range

120 dB

Progressive scan

yes

Web-based management

yes

Camera pan control

yes

Mirror

yes

Reset button

yes

Camera tilt control

yes

Manual

yes

Cloud-managed

yes

Bit rate range

0 - 64 Kbit/s

Human and vehicle targets classification

yes

Digest authentication

yes

Maximum aperture number

1.6

Night vision

yes

Live view

yes

Fixed focal length

2.8 mm

Built-in siren

yes

Video motion detection

yes

IP address filtering

yes

Maximum memory card size

512 GB

Operating relative humidity (H-H)

0 - 95 %

Number of microphones

1

Storage temperature (T-T)

-40 - 60 °C

Total megapixels

4 MP

Back Light Compensation (BLC)

yes

Video recording

yes

HTTPS encryption

yes

Wide Dynamic Range (WDR)

yes

Day/night mode

yes

Number of cameras

1

Motion sensor

yes

Sample rate

8 kHz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3808177 TP-LINK INSIGHT S245 (2.8MM) INSIGHT S245 (2.8MM) Corded IP CCTV camera

Description

All colors, at any time

4 MP full-color mode dome network camera

Vehicle analysis
Search and filter for people or vehicles of interest based on different attributes to make post-processing faster and easier.

Human and vehicle classification
Differentiate people and vehicles from other objects and get more accurate event notifications.

Intelligent video-improvement technology
- True WDR: By analyzing and combining different exposures, true WDR ensures that both bright and dark areas remain correctly exposed. This provides a balanced and natural picture, even in environments with Hohem contrast.
- Intelligent IR: Intelligent IR adjusts infrared lighting dynamically to avoid overexposure and glare, improve visibility across distances and ensure clearer images.
- 3D DNR: 3D DNR is a noise suppression technology that analyzes image data across multiple frames to selectively reduce noise while preserving important details.
- White balance: White balance ensures that white appears neutral in an image, regardless of the lighting conditions.

Efficient H.265+ compression technology
H.265+ reduces the bandwidth and storage requirements required for videos while maintaining excellent image quality. It saves 57.5% and 15% more storage space as compared to H.264 and H.265.

This text is machine translated.

Features

  • 4 MP Super High Definition and 24 h full color mode
  • Vehicle analysis
  • Human and vehicle classification
  • Intelligent detection
  • Intelligent video-improvement technology
  • Active defense and two-way audio
  • IP67 Waterproof and IK10 Vandal proof
  • H.265+ compression technology

Scope of delivery

  • Incl. drilling template
  • Screws and rawlplugs
  • Protective sleeve for RJ45 plug
  • User manual.
  • Cable adapter for inputs and outputs

Hints

No MicroSD card included, no power supply included

System requirements

  • Windows, iOS, Android

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)