• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TP-LINK InSight S245ZI INSIGHT S245ZI Corded IP CCTV camera 2688 x 1520 p

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Corded IP-Dome camera;2688 x 1520 p;TP-LINKInSight S245ZI;INSIGHT S245ZIOutdoors

  • Outdoor IP security camera
  • CMOS 25.4 / 2.9 mm (1 / 2.9") 4 MP 2688 x 1520 pixels
  • Wired Ethernet/LAN
  • Night vision IR/white
  • Optical Zoom: 5x
  • Dome room ceiling Waterproof
  • IP67 IK10 weather proof
  • 775 g

Technical specifications

  • Supported positioning: Outside
  • Form factor: Dome
  • Tilt angle range 0 - 75°
  • Supported audio formats: G.711 A-law
  • Viewing angle:
  • Horizontal 29.6° – 102.0°
  • Vertical: 16.8° – 53.8°
  • Diagonal: 34.1° – 122.8°
  • Angle of view vertical 16.8° – 53.8°
  • Angle of view 34.1° – 122.8°
  • 5 x optical Zoom
  • Interfaces:
  • 1 × RJ45 10/100M Ethernet port (PoE 802.3af/at)
  • 1 × Alarm input (alarm in), 1 × Alarm output (alarm out)
  • 1 × audio input (audio in), 1 × audio output (audio out)
  • 1 × DC power connection
  • Built-in microphone (captures audio signals in a radius of up to 5 meters)
  • VIDEO COMPRESSION: H.265+/H.265/H.264+/H.264
  • WDR 120 dB
  • Noise suppression: 3D DNR
Product type

CCTV camera

CCTV features

Pan-tilt function

PoE IEEE 802.3at

Camera type

Dome camera

Power supply

12 V / DC

PoE (Power over Ethernet)

Resolution (max.)

2688 x 1520 p

Sensor type

CMOS

Focal length

2,7 - 13,5 mm

Max. viewing angle hor.

102.0°

App compatibility

Yes

Transfer type

Corded

Light sensitivity (+ IR)

0 lx

Light sensitivity (- IR)

0.005 lx

IR range (max.)

60 m

Used at

Outdoors

Type

microSD card (up to 512 GB)

Width

129.9 mm

Height

102.5 mm

Depth

129.9 mm

(Ø)

129.9 mm

Dim

(Ø x H) 129.9 mm x 102.5 mm

Weight

775 g

F-numbers

F1.6

Enclosure material

Metal

Factory colour

White

IP67

IK10

Signal standard

IP

Bluetooth

No

Display resolution

2688 x 1520 Pixel

Material (details)

Metal

Microphone

Yes

Type

IP-security camera

10/100/1000 Mbps ports

1 x

Sensor type

CMOS

Wi-Fi

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3808176 TP-LINK InSight S245ZI INSIGHT S245ZI Corded IP CCTV camera 2688 x 1520 p

Information

Information 3808176 TP-LINK InSight S245ZI INSIGHT S245ZI Corded IP CCTV camera 2688 x 1520 p

Conformity certificate

Conformity certificate 3808176 TP-LINK InSight S245ZI INSIGHT S245ZI Corded IP CCTV camera 2688 x 1520 p

Description

Professional 4-megapixel network dome camera with a motorized varifocal lens (2.7 mm to 13.5 mm) for flexibly adjustable viewing angles and 5-fold optical Zoom. Equipped with a 1/2.9-inch progressive scan CMOS sensor, the system delivers highly detailed photographs, which are transferred in a way that saves bandwidth and memory by the highly efficient H.265+ video compression. For difficult lighting conditions the camera has an integrated IR-LED night view as well as a real 120dB WDR for compensation of extreme contrast. The robust housing satisfies the protection classes IP67 (water and dust-proof) and IK10 (vandalism-proof). The power supply is done flexibly via PoE (802.3af/at) or 12V DC. A built-in microphone and speaker provide two-way audio, while local recording via the micro-SD card slot (up to 512 GB) and alarm and audio interfaces (in/out) round off system integration.

This text is machine translated.

Features

  • Motorised 5-way Zoom-lens (varifocal)
  • Anti-vandalism protection according to IK10
  • Weatherproof housing (IP67)
  • Integrated two-way audio function (microphone & loudspeaker)
  • True 120dB WDR backlight compensation
  • Separate alarm and audio connection (In/Out)
  • Local storage (up to 512 GB)

Scope of delivery

  • Incl. drilling template
  • Screws and rawlplugs
  • Protective sleeve for RJ45 plug
  • User manual.
  • Cable adapter for inputs and outputs

Hints

No MicroSD card included, no power supply included

System requirements

  • Windows, iOS, Android

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)