
Highlights & Details
Corded IP-Dome camera;TP-LINKINSIGHT S285(4MM);INSIGHT S285(4MM)Outdoors
- Outdoor IP security camera
- CMOS 25.4 / 2.7 mm (1 / 2.7") 8 MP 3840 x 2160 pixels
- Wired Ethernet/LAN
- Night vision IR/white
- Dome room ceiling Waterproof
- IP67 IK10 weather proof
- 620 g
Technical specifications
- Supported positioning: Outside
- Form factor: Dome
- Tilt angle range 0 - 75°
- Supported audio formats: G.711 A-law
- Infrared LEDs: Number: 2, wavelength: 850 nm
- VIDEO COMPRESSION: H.265+/H.265/H.264+/H.264
- Wide Dynamic Range (WDR): 120 dB (True WDR) (When personal and vehicle analysis is activated, only DWDR is available)
- Audio: Built-in microphone (detection radius up to 5 meters) and built-in speaker (two-way audio)
- DORI Distance: Detect: 107 m, Observe: 44 m, Recognize: 21 m, Identify: 11 m.
- Operating temperature: -30 °C to + 60 °C.
- Product type
CCTV camera
- Camera type
Dome camera
- Power supply
12 V / DC
PoE (Power over Ethernet)
- Sensor type
CMOS
- Focal length
4 mm
- Max. viewing angle hor.
88°
- App compatibility
Yes
- Transfer type
Corded
- Light sensitivity (+ IR)
0 lx
- Light sensitivity (- IR)
0.005 lx
- IR range (max.)
30 m
- Used at
Outdoors
- Type
microSD card (up to 512 GB)
- Width
122 cm
- Height
89 mm
- Depth
122 mm
- (Ø)
122 mm
- Dim
(Ø x H) 122 mm x 89 mm
- Weight
620 g
- F-numbers
F1.6
- Enclosure material
Metal
- Factory colour
White
IP67
IK10
- Signal standard
IP
- Bluetooth
No
- Display resolution
3840 x 2160 Pixel
- Material (details)
Metal
- Microphone
Yes
- Type
IP-security camera
- 10/100/1000 Mbps ports
1 x
- Sensor type
CMOS
- Wi-Fi
No
- UKCA
yes
- Operating temperature (T-T)
-30 - 60 °C
- Weatherproof
yes
- Ethernet LAN
yes
- Storage relative humidity (H-H)
0 - 95 %
- Minimum illumination
0 Lux
- Password protection
yes
- Optical sensor size
25,4 / 2,7 mm (1 / 2.7")
- Detection distance
107 m
- Maximum operating distance
107 m
- Power consumption (Power over Ethernet (PoE))
12.3 W
- Infrared (IR) cut-off filter
yes
- DC-in jack
yes
- Fixed focus
yes
- Remote viewing
yes
- Built-in speaker(s)
yes
- Web browser
yes
- Highlight Compensation (HLC)
yes
- Digital Wide Dynamic Range (DWDR)
yes
- Observe distance
44 m
- Detect distance
107 m
- Recognize distance
21 m
- Identify distance
11 m
- Dynamic range
120 dB
- Progressive scan
yes
- Web-based management
yes
- Mirror
yes
- Reset button
yes
- Manual
yes
- Cloud-managed
yes
- Bit rate range
0 - 64 Kbit/s
- Human and vehicle targets classification
yes
- Digest authentication
yes
- Maximum aperture number
1.6
- Night vision
yes
- Live view
yes
- Fixed focal length
4 mm
- Built-in siren
yes
- Video motion detection
yes
- IP address filtering
yes
- Maximum memory card size
512 GB
- Operating relative humidity (H-H)
0 - 95 %
- Number of microphones
1
- Storage temperature (T-T)
-40 - 60 °C
- Total megapixels
8 MP
- Back Light Compensation (BLC)
yes
- Video recording
yes
- HTTPS encryption
yes
- Wide Dynamic Range (WDR)
yes
- Day/night mode
yes
- Number of cameras
1
- Power consumption (max)
11 W
- Motion sensor
yes
- Sample rate
8 kHz
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3808180 TP-LINK INSIGHT S285(4MM) INSIGHT S285(4MM) Corded IP CCTV camera
Conformity certificate
Conformity certificate 3808180 TP-LINK INSIGHT S285(4MM) INSIGHT S285(4MM) Corded IP CCTV camera
Description
8 MP full-color dome network camera
Vehicle & Individual Analysis
Search and filter people or vehicles based on different attributes to make post-processing faster and easier.
Human & vehicle classification
Differentiate people and vehicles from other objects and get more accurate event notifications.
Intelligent video improvement technology
- True WDR: By analyzing and combining different exposures, True WDR ensures that both bright and dark areas remain correctly exposed and a well balanced, natural image is produced, even in high-contrast light.△
- Smart IR: Smart IR dynamically adjusts infrared lighting to avoid overexposure, improve visibility across distances, and deliver clearer images.
- 3D DNR: 3D DNR is a noise reduction technology that analyzes image data across multiple frames to selectively reduce noise and preserve important details.
- White Balance: White Balance ensures that white appears neutral in an image, regardless of the lighting conditions.
Efficient H.265+ compression technology
H.265+ reduces the bandwidth and storage space required for videos while maintaining excellent image quality. It saves 57.5% and 15% more storage space as compared to H.264 and H.265.
This text is machine translated.
Features
- 4K (8 MP) Ultra HD and 24h full color mode
- Vehicle analysis
- Human and vehicle classification
- Intelligent detection
- Intelligent video improvement technology
- Active defense and two-way audio
- IP67 waterproof and IK10 vandalism-proof
- H.265+ compression technology
Scope of delivery
- Incl. drilling template
- Screws and rawlplugs
- Protective sleeve for RJ45 plug
- User manual.
- Cable adapter for inputs and outputs
Hints
System requirements
- Windows, iOS, Android
What kind of IP Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























