
Highlights & Details
Corded IP-Bullet camera;TP-LINK;INSIGHT S345(4MM)Outdoors
- Outdoor IP security camera
- CMOS 25.4 / 2.7 mm (1 / 2.7") 4 MP 2688 x 1520 pixels
- Wired Ethernet/LAN
- Night vision IR/white
- Cartridge (form) Wall Waterproof
- IP67 weather proof
- 525 g
Technical specifications
- Supported positioning: Outside
- Form factor: Cartridge (shape)
- Tilt angle range 0 - 90°
- Supported audio formats: G.711 A-law
- Product type
CCTV camera
- Camera type
Bullet camera
- Power supply
12 V / DC
PoE (Power over Ethernet)
- Sensor type
CMOS
- Transfer type
Corded
- Used at
Outdoors
- Type
microSD card (up to 512 GB)
- Width
184 mm
- Height
74 mm
- Dim
(W x H) 184 mm x 74 mm
- Weight
525 g
- Factory colour
White
IP67
- Signal standard
IP
- Bluetooth
No
- Display resolution
2688 x 1520 Pixel
- Material (details)
Metal
- Microphone
Yes
- Type
IP-security camera
- 10/100/1000 Mbps ports
1 x
- Sensor type
CMOS
- Wi-Fi
No
- UKCA
yes
- Screws included
yes
- Operating temperature (T-T)
-30 - 60 °C
- Weatherproof
yes
- Ethernet LAN
yes
- Storage relative humidity (H-H)
0 - 95 %
- Minimum illumination
0 Lux
- Password protection
yes
- Optical sensor size
25,4 / 2,7 mm (1 / 2.7")
- Maximum operating distance
80 m
- Power consumption (Power over Ethernet (PoE))
10.7 W
- Infrared (IR) cut-off filter
yes
- Remote viewing
yes
- Built-in speaker(s)
yes
- Web browser
yes
- Highlight Compensation (HLC)
yes
- Digital Wide Dynamic Range (DWDR)
yes
- Observe distance
33 m
- Detect distance
80 m
- Recognize distance
16 m
- Identify distance
8 m
- Dynamic range
120 dB
- Progressive scan
yes
- Web-based management
yes
- Mirror
yes
- Reset button
yes
- Manual
yes
- Cloud-managed
yes
- Bit rate range
0 - 64 Kbit/s
- Human and vehicle targets classification
yes
- Drilling template included
yes
- Maximum aperture number
1.6
- Night vision
yes
- Live view
yes
- Fixed focal length
4 mm
- Built-in siren
yes
- Video motion detection
yes
- Audio detection
yes
- IP address filtering
yes
- Maximum memory card size
512 GB
- Operating relative humidity (H-H)
0 - 95 %
- Number of microphones
1
- Storage temperature (T-T)
-40 - 60 °C
- Total megapixels
4 MP
- Back Light Compensation (BLC)
yes
- Mounting kit
yes
- Video recording
yes
- HTTPS encryption
yes
- Wide Dynamic Range (WDR)
yes
- Day/night mode
yes
- Number of cameras
1
- Motion sensor
yes
- Sample rate
8 kHz
Documents & Downloads
Datasheet
Datasheet 3808184 TP-LINK INSIGHT S345(4MM) Corded IP CCTV camera
User & Safety Instructions
User & Safety Instructions 3808184 TP-LINK INSIGHT S345(4MM) Corded IP CCTV camera
Information
Information 3808184 TP-LINK INSIGHT S345(4MM) Corded IP CCTV camera
Conformity certificate
Conformity certificate 3808184 TP-LINK INSIGHT S345(4MM) Corded IP CCTV camera
Description
This text is machine translated.
Features
- Intelligent Hybrid Night Vision (IR & White Light LEDs)
- Integrated two-way audio (microphone & speaker)
- Reliable weather protection (IP67)
- Detail optimized focus through 4-mm lens
- 120dB WDR backlight compensation; local microSD slot (up to 512 GB)
Scope of delivery
- Incl. drilling template
- Screws and rawlplugs
- Protective sleeve for RJ45 plug
- User manual.
- Cable adapter for inputs and outputs
Hints
System requirements
- Windows, iOS, Android
What kind of IP Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























