• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TP-LINK InSight S345S INSIGHT S345S(4MM) Corded IP CCTV camera

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 419.00 / piece)
€ 419.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Corded IP-Bullet camera;TP-LINKInSight S345S;INSIGHT S345S(4MM)Outdoors

  • Outdoor IP security camera
  • CMOS 25.4 / 1.79 mm (1 / 1.79") 4 MP 2688 x 1520 pixels
  • Wired Ethernet/LAN
  • Night vision 30 m IR/white
  • Cartridge (form) ceiling/wall/bar
  • IP67
  • 600 g

Technical specifications

  • Supported positioning: Outside
  • Form factor: Cartridge (shape)
  • Tilt angle range 0 - 75°
  • Infrared LEDs: Number: 2, wavelength: 850 nm
  • Shutter speed: 1/3 to 1/10000 s (slow shutter supported)
  • Noise suppression: 3D DNR
  • Audio: Built-in microphone (recording radius up to 5 meters) and built-in speaker (two-way audio)
  • DORI Distance (4 mm): Detect: 76 m, Observe: 29 m, Recognize: 14 m, Identify: 7 m.
Product type

CCTV camera

Camera type

Bullet camera

Power supply

12 V / DC

PoE (Power over Ethernet)

Sensor type

CMOS

Focal length

4 mm

Max. viewing angle hor.

95°

App compatibility

Yes

Transfer type

Corded

Light sensitivity (+ IR)

0 lx

Light sensitivity (- IR)

0.0005 lx

IR range (max.)

30 m

Used at

Outdoors

Type

microSD card (up to 512 GB)

Width

66 mm

Height

66 mm

Depth

191 mm

(Ø)

66 mm

Dim

(Ø x H) 66 mm x 66 mm

Weight

600 g

F-numbers

F1.0

Enclosure material

Metal

Factory colour

White

IP67

Signal standard

IP

Bluetooth

No

Display resolution

2688 x 1520 Pixel

Material (details)

Metal

Microphone

Yes

Type

IP-security camera

Rotation

360°

10/100/1000 Mbps ports

1 x

Sensor type

CMOS

Wi-Fi

No

UKCA

yes

Operating temperature (T-T)

-30 - 60 °C

Ethernet LAN

yes

Storage relative humidity (H-H)

0 - 95 %

Video streaming

yes

Signal-to-Noise Ratio (SNR)

52 dB

Minimum illumination

0.0005 Lux

Password protection

yes

Optical sensor size

25,4 / 1,79 mm (1 / 1.79")

Alarm input channels

1

Alarm output channels

1

Number of lenses

1

Infrared (IR) cut-off filter

yes

Built-in speaker(s)

yes

Noise reduction

yes

Web browser

yes

Pan range

0 - 360°

Highlight Compensation (HLC)

yes

Region of Interest (ROI) encoding

yes

Smart IR

yes

Observe distance

29 m

Detect distance

76 m

Recognize distance

14 m

Identify distance

7 m

Dynamic range

120 dB

Progressive scan

yes

Card reader integrated

yes

Manual

yes

Cloud-managed

yes

Digest authentication

yes

Maximum aperture number

1

Night vision

yes

Fixed focal length

4 mm

Number of illumination LEDs

2

Video motion detection

yes

Active tampering alarm

yes

IP address filtering

yes

Maximum memory card size

512 GB

Operating relative humidity (H-H)

0 - 95 %

Storage temperature (T-T)

-40 - 60 °C

Total megapixels

4 MP

Back Light Compensation (BLC)

yes

Mounting kit

yes

Built-in HDD

no

HTTPS encryption

yes

Wide Dynamic Range (WDR)

yes

Infra-red wavelength

850 nm

Alarm input/output

yes

Number of cameras

1

Documents & Downloads

Datasheet

Datasheet 3808181 TP-LINK InSight S345S INSIGHT S345S(4MM) Corded IP CCTV camera

User & Safety Instructions

User & Safety Instructions 3808181 TP-LINK InSight S345S INSIGHT S345S(4MM) Corded IP CCTV camera

Information

Information 3808181 TP-LINK InSight S345S INSIGHT S345S(4MM) Corded IP CCTV camera

Description

Bright 4 megapixel network bullet camera with a fixed 4 mm lens and a highly sensitive 1/1.79-inch progressive scan CMOS sensor for superior image quality even with minimal illumination. The transmission is done bandwidth-saving via the H.265+ compression. A dual light system consisting of IR and white light LEDs ensures complete night monitoring including full color option. Strong contrast and backlight can be corrected reliably with the real 120dB WDR. The camera is IP67 rated weatherproof and supports the power supply via PoE or 12V DC. The equipment is completed by an integrated microphone, a loudspeaker as well as a micro-SD card slot for storage media up to 512 GB.

This text is machine translated.

Features

  • Highly-sensitive 1/1.79" sensor for extreme light yield
  • Intelligent Hybrid Night Vision (IR & White Light LEDs)
  • Robust Bullet-housing with weather protection (IP67)
  • Integrated two-way audio (microphone & speaker)
  • Real 120dB WDR
  • Local microSD slot (up to 512 GB)

Scope of delivery

  • Incl. drilling template
  • Screws and rawlplugs
  • Protective sleeve for RJ45 plug
  • User manual.
  • Cable adapter for inputs and outputs

Hints

No MicroSD card included, no power supply included

System requirements

  • Windows, iOS, Android

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)