• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TP-LINK INSIGHT S345ZI INSIGHT S345ZI Corded IP CCTV camera

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 395.00 / piece)
€ 395.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Corded IP-Bullet camera;TP-LINKINSIGHT S345ZI;INSIGHT S345ZIOutdoors

  • Outdoor IP security camera
  • CMOS 25.4 / 2.9 mm (1 / 2.9") 4 MP 2688 x 1520 pixels
  • Wired Ethernet/LAN
  • Night view 10 m IR
  • Optical Zoom: 5x
  • Cartridge (form) Wall Waterproof
  • IP67 weather proof
  • 1.04 kg

Technical specifications

  • Supported positioning: Outside
  • Form factor: Cartridge (shape)
  • Tilt angle range 0 - 90°
  • Supported audio formats: G.711 A-law
  • Number of simultaneous live view channels: 6 channels
  • Viewing angle:
  • Horizontal 29.6° – 102.0°
  • Vertical: 16.8° – 53.8°
  • Diagonal: 34.1° – 122.8°
  • Shutter speed 1/3 to 1/10000 s
  • Audio: Integrated microphone (recording radius up to 5 m) as well as additional audio interfaces (1 × Audio In, 1 × Audio Out), built-in loudspeaker is not available (N/A)
  • Alarm interfaces (1 × alarm input (alarm in), 1 × alarm output (alarm out)
  • DORI Distance:
  • Detects from 66 to 207 meters
  • Observe: 28 – 86 meters
  • Recognition: 13 – 41 meters
  • Identify 7 – 21 meters
Product type

CCTV camera

Camera type

Bullet camera

Power supply

12 V / DC

PoE (Power over Ethernet)

Sensor type

CMOS

Focal length

2,7 - 13,5 mm

Max. viewing angle hor.

102°

App compatibility

Yes

Transfer type

Corded

Light sensitivity (+ IR)

0 lx

Light sensitivity (- IR)

0.0005 lx

IR range (max.)

60 m

Used at

Outdoors

Type

microSD card (up to 512 GB)

Width

100 mm

Height

101 mm

Depth

256 mm

Dim

(W x H x D) 100 x 101 x 256 mm

Weight

1.04 kg

F-numbers

F1.6

Enclosure material

Metal

Factory colour

White

IP67

IK10

Signal standard

IP

Bluetooth

No

Display resolution

2688 x 1520 Pixel

Material (details)

Metal

Microphone

Yes

Type

IP-security camera

Rotation

360°

10/100/1000 Mbps ports

1 x

Sensor type

CMOS

Wi-Fi

No

UKCA

yes

Operating temperature (T-T)

-30 - 60 °C

Weatherproof

yes

Ethernet LAN

yes

Storage relative humidity (H-H)

0 - 95 %

Video streaming

yes

Signal-to-Noise Ratio (SNR)

52 dB

Minimum illumination

0 Lux

Password protection

yes

Optical sensor size

25,4 / 2,9 mm (1 / 2.9")

Alarm input channels

1

Alarm output channels

1

Number of lenses

1

Power consumption (Power over Ethernet (PoE))

12 W

Infrared (IR) cut-off filter

yes

DC-in jack

yes

Remote viewing

yes

Noise reduction

yes

Web browser

yes

Pan range

0 - 360°

Detect distance (wide)

66 m

Detect distance (tele)

207 m

Observe distance (wide)

28 m

Observe distance (tele)

86 m

Recognize distance (wide)

13 m

Recognize distance (tele)

41 m

Identify distance (wide)

7 m

Identify distance (tele)

21 m

Highlight Compensation (HLC)

yes

Digital Wide Dynamic Range (DWDR)

yes

Region of Interest (ROI) encoding

yes

Smart IR

yes

Dynamic range

120 dB

Progressive scan

yes

Card reader integrated

yes

Web-based management

yes

Mirror

yes

Reset button

yes

Cloud-managed

yes

Bit rate range

0 - 64 Kbit/s

Human and vehicle targets classification

yes

Digest authentication

yes

Zoom capability

yes

Maximum aperture number

1.6

Night vision

yes

Live view

yes

Number of illumination LEDs

4

Built-in siren

yes

Video motion detection

yes

Audio detection

yes

IP address filtering

yes

Maximum memory card size

512 GB

Operating relative humidity (H-H)

0 - 95 %

Number of microphones

1

Optical zoom

5 x

Storage temperature (T-T)

-40 - 60 °C

Total megapixels

4 MP

Back Light Compensation (BLC)

yes

Video recording

yes

HTTPS encryption

yes

Wide Dynamic Range (WDR)

yes

Infra-red wavelength

850 nm

Day/night mode

yes

Number of cameras

1

Power consumption (max)

10.8 W

Motion sensor

yes

Sample rate

8 kHz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3808182 TP-LINK INSIGHT S345ZI INSIGHT S345ZI Corded IP CCTV camera

Description


See every detail at close range


4 MP outdoor IR motorized Varifocal-Bullet-network camera


Motorised varifocal lens


By adjusting the field of view (FOV), this function helps to focus on areas of interest, minimize invalid detection zones and improve target clarity.


Greater clarity when zooming



Human & vehicle classification


Differentiate people and vehicles from other objects and get more accurate event notifications.


Intelligent video improvement technology


- True WDR: By analyzing and combining different exposures, True WDR ensures that both bright and dark areas remain correctly exposed and provides a balanced, natural image even in Hohem contrast environments.
- Smart IR: Smart IR dynamically adjusts the infrared lighting to prevent overexposure and glare, improve visibility across different distances and ensure clearer images.
- 3D DNR: 3D DNR is a noise reduction technology that analyzes image data over multiple frames to selectively reduce noise while preserving important details.
- White balance: The white balance ensures that white appears neutral in an image, regardless of the lighting conditions.


Efficient H.265+ compression technology


H.265+ reduces the bandwidth and storage space required for videos while retaining excellent picture quality. It saves 57.5% and 15% more storage space compared to H.264 and H.265.**


This text is machine translated.

Features

  • 5-fold optical Zoom for simple installation and monitoring
  • 4 MP Super High Definition and IR range up to 197 ft (60 m)
  • Human and vehicle classification
  • Intelligent detection
  • Intelligent video improvement technology
  • Audio and alarm interface available
  • IP67 weather-proof and IK10 vandalism-proof
  • H.265+ compression technology

Scope of delivery

  • Incl. drilling template
  • Screws and rawlplugs
  • Protective sleeve for RJ45 plug
  • User manual.
  • Cable adapter for inputs and outputs

Hints

No MicroSD card included, no power supply included

System requirements

  • Windows, iOS, Android

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)