• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TP-LINK INSIGHT S385(2.8MM) Corded IP CCTV camera

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Corded IP-Bullet camera;TP-LINK;INSIGHT S385(2.8MM)Outdoors

  • Outdoor IP security camera
  • CMOS 25.4 / 2.7 mm (1 / 2.7") 8 MP 2880 x 1620 pixels
  • Wired Ethernet/LAN
  • Night vision IR/white
  • Cartridge (form) Wall Waterproof
  • IP67 weather proof
  • 525 g

Technical specifications

  • Supported positioning: Outside
  • Form factor: Cartridge (shape)
  • Tilt angle range 0 - 90°
  • Supported audio formats: G.711 A-law
Product type

CCTV camera

Camera type

Bullet camera

Power supply

12 V / DC

PoE (Power over Ethernet)

Sensor type

CMOS

Transfer type

Corded

Used at

Outdoors

Type

microSD card (up to 512 GB)

Width

184 mm

Height

74 mm

Dim

(W x H) 184 mm x 74 mm

Weight

525 g

Factory colour

White

IP67

Signal standard

IP

Bluetooth

No

Display resolution

2880 x 1620 Pixel

Material (details)

Metal

Microphone

Yes

Type

IP-security camera

10/100/1000 Mbps ports

1 x

Sensor type

CMOS

Wi-Fi

No

UKCA

yes

Screws included

yes

Operating temperature (T-T)

-30 - 60 °C

Weatherproof

yes

Ethernet LAN

yes

Storage relative humidity (H-H)

0 - 95 %

Minimum illumination

0 Lux

Password protection

yes

Optical sensor size

25,4 / 2,7 mm (1 / 2.7")

Maximum operating distance

85 m

Power consumption (Power over Ethernet (PoE))

11.5 W

Infrared (IR) cut-off filter

yes

DC-in jack

yes

Fixed focus

yes

Remote viewing

yes

Built-in speaker(s)

yes

Web browser

yes

Highlight Compensation (HLC)

yes

Digital Wide Dynamic Range (DWDR)

yes

Observe distance

27 m

Detect distance

64 m

Recognize distance

13 m

Identify distance

6 m

Dynamic range

120 dB

Progressive scan

yes

Web-based management

yes

Mirror

yes

Reset button

yes

Manual

yes

Cloud-managed

yes

Bit rate range

0 - 64 Kbit/s

Human and vehicle targets classification

yes

Digest authentication

yes

Drilling template included

yes

Maximum aperture number

1.6

Night vision

yes

Live view

yes

Fixed focal length

2.8 mm

Built-in siren

yes

Video motion detection

yes

IP address filtering

yes

Maximum memory card size

512 GB

Operating relative humidity (H-H)

0 - 95 %

Number of microphones

1

Storage temperature (T-T)

-40 - 60 °C

Total megapixels

8 MP

Back Light Compensation (BLC)

yes

Mounting kit

yes

Video recording

yes

HTTPS encryption

yes

Wide Dynamic Range (WDR)

yes

Day/night mode

yes

Number of cameras

1

Power consumption (max)

10.5 W

Motion sensor

yes

Sample rate

8 kHz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3808186 TP-LINK INSIGHT S385(2.8MM) Corded IP CCTV camera

Conformity certificate

Conformity certificate 3808186 TP-LINK INSIGHT S385(2.8MM) Corded IP CCTV camera

Description

Professional 8 megapixel network bulletin camera (4K UHD) with a 2.8 mm fixed-lens wide angle lens and a 1/2.7" progressive scan CMOS sensor for high-resolution, wide-area surveillance. The video data is highly efficient compressed in H.265+ format. For night vision, the camera has a dual light system comprising IR and white light LEDs for full-color shots in the dark. A true 120dB WDR provides the precise balance of extreme contrast. The system is IP67 rated and weather-resistant and is powered either via PoE or 12V DC. The equipment includes an integrated microphone, a loudspeaker as well as a micro-SD slot for decentralized storage (up to 512 GB).

This text is machine translated.

Features

  • Pin-sharp 8 megapixel resolution (4K UHD)
  • Intelligent hybrid light system for optional color pictures at night
  • Integrated two-way audio (microphone & speaker)
  • Extremely weatherproof (IP67)
  • 120dB WDR backlight compensation
  • Local microSD slot (up to 512 GB)

Scope of delivery

  • Incl. drilling template
  • Screws and rawlplugs,
  • Protective sleeve for RJ45 plug
  • User manual.
  • Cable adapter for inputs and outputs

Hints

No MicroSD card included, no power supply included

System requirements

  • Windows, iOS, Android

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)