• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TP-LINK INSIGHT S445S(2.8MM) Corded IP CCTV camera

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 405.00 / piece)
€ 405.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Corded IP-Dome camera;TP-LINK;INSIGHT S445S(2.8MM)Outdoors

  • Outdoor IP security camera
  • CMOS 25.4 / 79 mm (1 / 79") 4 MP 2688 x 1520 pixels
  • Wired Ethernet/LAN
  • Night view;
  • Dome ceiling / wall
  • IP67 weather proof
  • 550 g

Technical specifications

  • Supported positioning: Outside
  • Form factor: Dome
  • Tilt angle range 0 - 75°
  • Number of simultaneous live view channels: 3 channels
Product type

CCTV camera

Camera type

Dome camera

Power supply

12 V / DC (via PSU)

PoE (Power over Ethernet)

Sensor type

CMOS

App compatibility

Yes

Transfer type

Corded

Used at

Outdoors

Type

microSD card (up to 512 GB)

Width

111 mm

Height

81.4 mm

Depth

111 mm

Dim

(W x H x D) 111 x 81.4 x 111 mm

Weight

550 g

Factory colour

White

IP67

Signal standard

IP

Display resolution

2688 x 1520 Pixel

Material (details)

Metal

Microphone

Yes

Type

IP-security camera

Rotation

360°

10/100/1000 Mbps ports

1 x

Power consumption (ON)

15.6 W

Power supply (details)

12 V

Sensor type

CMOS

UKCA

yes

Operating temperature (T-T)

-30 - 60 °C

Weatherproof

yes

Ethernet LAN

yes

Storage relative humidity (H-H)

0 - 95 %

Video streaming

yes

Minimum illumination

0.0005 Lux

Password protection

yes

Optical sensor size

25,4 / 79 mm (1 / 79")

Alarm input channels

1

Alarm output channels

1

Number of lenses

1

Auto pan mode

yes

Infrared (IR) cut-off filter

yes

Microphone in

yes

Fixed focus

yes

Built-in speaker(s)

yes

Noise reduction

yes

Web browser

yes

Pan range

0 - 360°

Highlight Compensation (HLC)

yes

Region of Interest (ROI) encoding

yes

Smart IR

yes

Observe distance

25 m

Detect distance

59 m

Recognize distance

12 m

Identify distance

6 m

Dynamic range

120 dB

Progressive scan

yes

Card reader integrated

yes

Frame rate

30 fps

Web-based management

yes

Mirror

yes

Reset button

yes

Cloud-managed

yes

Bit rate range

256 - 6000 Kbit/s

Human and vehicle targets classification

yes

Digest authentication

yes

Signal-to-Noise Ratio (SNR) (panoramic camera)

52 dB

Number of Privacy masking areas

4

Maximum aperture number

1

Night vision

yes

Live view

yes

Fixed focal length

2.8 mm

Video motion detection

yes

Active tampering alarm

yes

IP address filtering

yes

Maximum memory card size

512 GB

Operating relative humidity (H-H)

0 - 95 %

Number of microphones

1

Storage temperature (T-T)

-40 - 60 °C

Total megapixels

4 MP

Back Light Compensation (BLC)

yes

Mounting kit

yes

Built-in HDD

no

Video recording

yes

HTTPS encryption

yes

Wide Dynamic Range (WDR)

yes

Infra-red wavelength

850 nm

Day/night mode

yes

Alarm input/output

yes

Number of cameras

1

Power consumption (max)

17.9 W

Motion sensor

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3808188 TP-LINK INSIGHT S445S(2.8MM) Corded IP CCTV camera

Description

Bright 4 megapixel network turret camera with a 2.8 mm fixed wide angle lens and a high-sensitivity 1/1.79" progressive scan CMOS sensor for superior image quality even with minimal illumination. The transmission is done bandwidth-saving via the H.265+ compression. A dual light system consisting of IR and white light LEDs ensures complete night monitoring including full color option. Strong contrast and backlight can be corrected reliably with the real 120dB WDR. The camera is IP67 rated weatherproof and supports the power supply via PoE or 12V DC. The equipment is completed by an integrated microphone, a loudspeaker as well as a micro-SD card slot for storage media up to 512 GB.

This text is machine translated.

Features

  • Highly-sensitive 1/1.79" sensor for extreme light yield
  • Intelligent Hybrid Night Vision (IR & White Light LEDs)
  • Robust Bullet-housing with weather protection (IP67)
  • Integrated two-way audio (microphone & speaker)
  • Real 120dB WDR
  • Local microSD slot (up to 512 GB)

Scope of delivery

  • Incl. drilling template
  • Screws and rawlplugs
  • Protective sleeve for RJ45 plug
  • Instructions, cable adapter for inputs and outputs

Hints

No MicroSD card included, no power supply included

System requirements

  • Windows, iOS, Android

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)