• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TP-LINK VIGI NVR1004H-4P VIGI NVR1004H-4P IP Network video recorder 3840 x 2160 p

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

IP-3840 x 2160 p;TP-LINKVIGI NVR1004H-4P;VIGI NVR1004H-4PIndoors

  • Video input channels: 4 channels
  • 3840 x 2160 pixels
  • Input bandwidth: 80 Mbps Output bandwidth: 60 Mbps
  • Max. Storage capacity 10 TB HDD
  • Interface SATA
  • Number of Ethernet LAN connections (RJ-45): 1

Technical specifications

  • Video input channels: 4 channels
  • 80 Mbps input bandwidth
  • Output bandwidth 60 Mbit/s.
Product type

Network video recorder

Resolution (max.)

3840 x 2160 p

Used at

Indoors

Width

246.2 mm

Height

45 mm

Depth

148.2 mm

Dim

(W x H x D) 246.2 x 45 x 148.2 mm

Factory colour

Black

Signal standard

IP

Display resolution

3840 x 2160 Pixel

No. of HDMI ports

1 x

No. of USB A 2.0 ports

2 x

Keyboard layout

Keyboard not included

Memory capacity

0 GB

Max. output current

1.31 A

Output voltage

53.5 V

10/100/1000 Mbps ports

1 x

Power consumption (ON)

4.25 W

Wi-Fi

No

UKCA

yes

Operating temperature (T-T)

-10 - 55 °C

Total Power over Ethernet (PoE) budget

53 W

Audio RCA inputs

1

Audio RCA outputs

1

HDMI output

yes

Alarm input channels

4

Alarm output channels

1

Maximum storage capacity

10 TB

VGA (D-Sub) output ports

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3808171 TP-LINK VIGI NVR1004H-4P VIGI NVR1004H-4P IP Network video recorder 3840 x 2160 p

Information

Information 3808171 TP-LINK VIGI NVR1004H-4P VIGI NVR1004H-4P IP Network video recorder 3840 x 2160 p

Conformity certificate

Conformity certificate 3808171 TP-LINK VIGI NVR1004H-4P VIGI NVR1004H-4P IP Network video recorder 3840 x 2160 p

Description

Compact 4-channel network video recorder with integrated 4-port PoE+ switch (802.3af/at) for direct power supply and data transfer from IP cameras via a single Ethernet cable. The recorder supports up to 4 channels of decoding at 2 megapixels (or 1 channel at 8 megapixels) and works with highly efficient H.265+ video compression to minimize bandwidth and memory. Equipped with a SATA connection for hard disks up to 10 TB allows the device to continuously record 24/7. The seamless integration into the VIGI ecosystem allows quick start-up via plug-and-play as well as flexible remote access via the VIGI APP or the web client.

This text is machine translated.

Features

  • Integrated 4-port PoE+ switch (802.3af/at)
  • Automatic IP camera detection (Plug & Play)
  • 24/7-continuous recording
  • Highly efficient H.265+ video compression
  • Remote access via VIGI APP and web client; ONVIF compatibility

Scope of delivery

  • Inclusive of power supply with power cable
  • USB mouse
  • 19" rack holder
  • Screw
  • Rubber buffer for housing
  • User manual.
  • HDD-cable
  • CCTV sign

Hints

Hard disk not included

System requirements

  • Windows, iOS, Android

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)