• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TP-LINK VIGI NVR2008H-8MP VIGI NVR1008H-8MP LAN, Corded IP Network video recorder 3840 x 2160 p

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

LAN, Corded IP-3840 x 2160 p;TP-LINKVIGI NVR2008H-8MP;VIGI NVR1008H-8MPIndoors

  • Video input channels: 8 channels
  • 3840 x 2160 pixels
  • Input bandwidth: 80 Mbps Output bandwidth: 60 Mbps
  • Max. Storage capacity 10 TB HDD Interface SATA
  • Number of Ethernet LAN connections (RJ-45): 1

Technical specifications

  • Video input channels: 8 channels
  • 80 Mbps input bandwidth
  • Output bandwidth 60 Mbit/s.
  • Power consumption:
  • NVR maximum power consumption: 8.5 W (without hard drive) or 40 W (with hard drive)
  • PoE budget: Total 90 W for all ports (max. 30 W per port)
  • Rear/front connections:
  • 1x USB 2.0 (front), 1x USB 3.0 (rear)
  • 1-channel cinch (RCA) audio-in, 1-channel audio-out
  • 1x eSATA
  • 6 Alarm inputs
  • 4 Alarm outputs
Product type

Network video recorder

Resolution (max.)

3840 x 2160 p

App compatibility

Yes

Transfer type

LAN

Corded

Used at

Indoors

Width

294 mm

Height

44 mm

Depth

180 mm

Dim

(W x H x D) 294 x 44 x 180 mm

Factory colour

Black

Signal standard

IP

Display resolution

3840 x 2160 Pixel

No. of HDMI ports

1 x

No. of USB A 2.0 ports

2 x

Keyboard layout

Keyboard not included

Memory capacity

0 GB

Max. output current

2.43 A

Output voltage

53.5 V

10/100/1000 Mbps ports

1 x

Power consumption (ON)

4.82 W

Wi-Fi

No

UKCA

yes

Operating temperature (T-T)

-10 - 55 °C

Total Power over Ethernet (PoE) budget

119 W

Audio RCA inputs

1

Audio RCA outputs

1

HDMI output

yes

Alarm input channels

8

Alarm output channels

1

Maximum storage capacity

10 TB

Package weight

2.1 kg

VGA (D-Sub) output ports

1

Documents & Downloads

Datasheet

Datasheet 3808172 TP-LINK VIGI NVR2008H-8MP VIGI NVR1008H-8MP LAN, Corded IP Network video recorder 3840 x 2160 p

User & Safety Instructions

User & Safety Instructions 3808172 TP-LINK VIGI NVR2008H-8MP VIGI NVR1008H-8MP LAN, Corded IP Network video recorder 3840 x 2160 p

Information

Information 3808172 TP-LINK VIGI NVR2008H-8MP VIGI NVR1008H-8MP LAN, Corded IP Network video recorder 3840 x 2160 p

Conformity certificate

Conformity certificate 3808172 TP-LINK VIGI NVR2008H-8MP VIGI NVR1008H-8MP LAN, Corded IP Network video recorder 3840 x 2160 p

Description

Powerful 8-channel network video recorder designed for high-resolution surveillance systems with a maximum decoding capacity of up to 8 channels at 2 megapixels or up to 2 channels in true 8 megapixel (4K) resolution. The use of H.265+ video compression drastically reduces the storage capacity and network load required. The system supports a SATA hard disk with up to 10 TB for complete long-term recording in 24/7-mode. Thanks to full compatibility with the VIGI system and ONVIF support, the recorder can be seamlessly integrated into existing infrastructures and conveniently managed via APP, PC client or direct HDMI/VGA monitor connection.

This text is machine translated.

Features

  • Real 4K decoding (8 megapixel)
  • Highly efficient bandwidth management with H.265+
  • Reliable 24/7-continuous operation
  • Local management via HDMI/VGA-output
  • ONVIF interface compatibility; remote access via mobile APP

Scope of delivery

  • Inclusive of power supply with power cable
  • USB mouse
  • 19" rack holder, screws
  • Rubber buffer for housing
  • User manual.
  • HDD-cable
  • CCTV sign

Hints

Hard disk not included

System requirements

  • Windows, iOS, Android

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)