• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TP-LINK VIGI NVR2016H VIGI NVR2016H IP Network video recorder

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 385.00 / piece)
€ 385.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

IP-TP-LINKVIGI NVR2016H;VIGI NVR2016H

  • Video input channels: 16 channels
  • 3840 x 2160 pixels
  • 80 Mbps input bandwidth
  • Output bandwidth 60 Mbit/s.
  • Max. Storage capacity 10 TB HDD Interface SATA
  • Number of Ethernet LAN connections (RJ-45): 1
  • 24.16 W

Technical specifications

  • Video input channels: 16 channels
  • Number of channels played simultaneously: 16 channels
  • Supported audio formats: G.711 A-law,G.711 μ-law,G.726
  • Maximum frame rate 30 fps
  • USB interfaces 1 × USB 2.0 (front side), 1 × USB 3.0 (rear side)
  • Audio interface 1 × RCA input (audio in), 1 × RCA output (audio out)
  • Alarm connections: 6 Alarm inputs / 4 Alarm outputs
  • Additional interfaces: 1 × eSATA, 1 × VGA
  • VIDEO COMPRESSION: H.265+/H.265/H.264+/H.264
  • Decode capacity: 10 channels at 1080P (25 fps), 2 channels at 8 MP (30 fps), 4 channels at 5 MP (30 fps), 5 channels at 4 MP (30 fps) or 6 channels at 3 MP (30 fps)
  • Interoperability: ONVIF (Profile S), CGI
Product type

Network video recorder

Power supply

12 V / DC (via PSU)

App compatibility

Yes

Width

330 mm

Height

45 mm

Depth

285 mm

Dim

(W x H x D) 330 x 45 x 285 mm

Weight

1.9 kg

Factory colour

Black

Signal standard

IP

Cable length

0 cm

Version

Cable

Display resolution

3840 x 2160 Pixel

No. of HDMI ports

1 x

No. of USB A 2.0 ports

2 x

Memory capacity

0 GB

Max. output current

3.3 A

Output voltage

12 V

10/100/1000 Mbps ports

1 x

Wi-Fi

No

UKCA

yes

Operating temperature (T-T)

-10 - 55 °C

Line-in

yes

Storage relative humidity (H-H)

10 - 90 %

Playback controls

yes

DC-in jack

yes

eSATA ports quantity

1

Number of HDDs supported

2

eSATA

yes

Reset button

yes

Maximum storage capacity

10 TB

Video motion detection

yes

Operating relative humidity (H-H)

10 - 90 %

Storage temperature (T-T)

-40 - 70 °C

Package weight

3.2 kg

Internal SATA ports quantity

2

VGA (D-Sub) output ports

1

Power consumption (max)

24.16 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3808175 TP-LINK VIGI NVR2016H VIGI NVR2016H IP Network video recorder

Conformity certificate

Conformity certificate 3808175 TP-LINK VIGI NVR2016H VIGI NVR2016H IP Network video recorder

Description

Powerful 16-channel network video recorder for centralized storage and administration of up to 16 IP cameras in medium to large security infrastructures. The system decompresses up to 8 channels at 2 megapixels (or 2 channels at 8 megapixels) at the same time and minimizes the data volume in the network as well as the memory requirement thanks to the H.265+-compression. Two integrated SATA interfaces enable the connection of hard drives with a total capacity of up to 20 TB (2 x 10 TB) for continuous video recording. The device can be controlled seamlessly via the VIGI management platform, web client or VIGI APP and supports the integration of third-party cameras via the ONVIF standard.

This text is machine translated.

Features

  • Dual SATA slots for extended storage capacity (up to 20 TB)
  • 16-channel central administration
  • Resource-optimized H.265+ compression
  • HDMI and VGA direct display
  • Flexible network integration
  • APP and web control

Scope of delivery

  • Inclusive of power supply with power cable
  • USB mouse
  • 19" rack holder
  • Screw
  • Rubber buffer for housing
  • User manual.
  • HDD-cable
  • CCTV sign

Hints

Hard disk not included

System requirements

  • Windows, iOS, Android

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)